Rittal Blue e Series, 1250 m³/h Enclosure Cooling Unit, 2000W 240V ac 1.6 m 450mm 294 mm
- RS Stock No.:
- 191-8505
- Mfr. Part No.:
- 3186630
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€6,014.04
(exc. VAT)
€7,397.27
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | €6,014.04 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 191-8505
- Mfr. Part No.:
- 3186630
- Manufacturer:
- Rittal
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Enclosure Cooling Unit | |
| Maximum Cooling Power | 2000W | |
| Air Flow | 1250m³/h | |
| Mount Type | Wall | |
| Input Power | 570W | |
| Connection Type | Plug-In | |
| Power Consumption | 0.6kW | |
| Maximum Supply Voltage | 240V ac | |
| IP Rating | IP55 | |
| Min Temperature Setting | 20°C | |
| Material | Stainless Steel | |
| Certification | EAC | |
| Maximum Temperature Setting | 50°C | |
| Height | 1.6m | |
| Depth | 294mm | |
| Standards/Approvals | RoHS | |
| Width | 450mm | |
| Series | Blue e | |
| Weight | 54.8kg | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Cooler Type | Air Conditioner | |
| Frequency | 60Hz | |
| Refrigerant Type | R513a | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure Cooling Unit | ||
Maximum Cooling Power 2000W | ||
Air Flow 1250m³/h | ||
Mount Type Wall | ||
Input Power 570W | ||
Connection Type Plug-In | ||
Power Consumption 0.6kW | ||
Maximum Supply Voltage 240V ac | ||
IP Rating IP55 | ||
Min Temperature Setting 20°C | ||
Material Stainless Steel | ||
Certification EAC | ||
Maximum Temperature Setting 50°C | ||
Height 1.6m | ||
Depth 294mm | ||
Standards/Approvals RoHS | ||
Width 450mm | ||
Series Blue e | ||
Weight 54.8kg | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Cooler Type Air Conditioner | ||
Frequency 60Hz | ||
Refrigerant Type R513a | ||
- COO (Country of Origin):
- IT
Side air conditioners Blue e+ - Rittal
Temperature range:
Composition of the delivery:
Related links
- Rittal Blue e Series 2000W 240V ac 1.6 m 450mm 294 mm
- Rittal Blue e Series 2600W 240V ac 1.6 m 450mm 294 mm
- Rittal Blue e Series 5800W 480V ac 1.6 m 450mm 393 mm
- Rittal Blue e Series 4200W 480V ac 1.6 m 450mm 393 mm
- Rittal Blue e Series 5500W 480V ac 1 m 450mm 710 mm
- Rittal Blue e Series 2500W 410V ac 820 mm 450mm 710 mm
- Rittal Blue e Series 4000W 480V ac 820 mm 450mm 710 mm
- Rittal Blue e Series Enclosure Cooling Unit, 16300W 460V ac 1.26 m 760mm 1.52 m
