Schneider Electric ClimaSys Series Enclosure Cooling Unit

Subtotal (1 unit)*

€112.48

(exc. VAT)

€138.35

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€112.48

*price indicative

RS Stock No.:
211-2758
Mfr. Part No.:
NSYCUFX1K2T2K
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Cooling Unit

Input Power

2kW

Mount Type

Side

Certification

REACH

Material

Aluminium

Series

ClimaSys

Standards/Approvals

China RoHS Regulation, EU RoHS Directive, REACH

Cooler Type

Climasys CU

Cooling Capacity

2000W

RoHS Status: Exempt

COO (Country of Origin):
IT
The Schneider Electric ClimaSys CU range are cooling units for harsh environments, where ambient temperatures can reach up to 55°C. The unit’s integrated alarm system will signal you in the event of any operational anomaly. An internal grid of a new design protects the components and personnel during operation of the equipment while at the same time facilitating cleaning and maintenance. The cooling units has three models of mounting which are roof model, floor model and side model.

Several mounting solutions

Enhanced protection

Precision of temperature control

Simplicity

UL, CE, EAC Certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy