Schneider Electric ClimaSys Series, 180 m³/h Enclosure Cooling Unit, 650W 230V ac 325 mm
- RS Stock No.:
- 285-5413
- Mfr. Part No.:
- NSYCU600RDG
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,537.78
(exc. VAT)
€3,121.47
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | €2,537.78 |
*price indicative
- RS Stock No.:
- 285-5413
- Mfr. Part No.:
- NSYCU600RDG
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Cooling Power | 650W | |
| Product Type | Enclosure Cooling Unit | |
| Air Flow | 180m³/h | |
| Noise Level | 55dB | |
| Mount Type | Side | |
| Input Power | 650W | |
| Connection Type | Screw | |
| Power Consumption | 390W | |
| IP Rating | IP24, IP54 | |
| Maximum Supply Voltage | 230V ac | |
| Type of installation | Indoor Roof | |
| Min Temperature Setting | 20°C | |
| Maximum Temperature Setting | 55°C | |
| Certification | UL | |
| Material | Steel | |
| Series | ClimaSys | |
| Weight | 16.8kg | |
| Depth | 325mm | |
| Standards/Approvals | EN 60335-2-40, EN 61000-6-3, EN/IEC 63000:2018, EN 61000-3-3, EN 61000-3-2, EN 61000-6-2, EN 14511, EN 60335-1, EN/ISO 12100 | |
| Cooler Type | Roof Connected | |
| Refrigerant Type | R134A | |
| Cooling Capacity | 650W | |
| Nominal Current | 2.2A | |
| Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Cooling Power 650W | ||
Product Type Enclosure Cooling Unit | ||
Air Flow 180m³/h | ||
Noise Level 55dB | ||
Mount Type Side | ||
Input Power 650W | ||
Connection Type Screw | ||
Power Consumption 390W | ||
IP Rating IP24, IP54 | ||
Maximum Supply Voltage 230V ac | ||
Type of installation Indoor Roof | ||
Min Temperature Setting 20°C | ||
Maximum Temperature Setting 55°C | ||
Certification UL | ||
Material Steel | ||
Series ClimaSys | ||
Weight 16.8kg | ||
Depth 325mm | ||
Standards/Approvals EN 60335-2-40, EN 61000-6-3, EN/IEC 63000:2018, EN 61000-3-3, EN 61000-3-2, EN 61000-6-2, EN 14511, EN 60335-1, EN/ISO 12100 | ||
Cooler Type Roof Connected | ||
Refrigerant Type R134A | ||
Cooling Capacity 650W | ||
Nominal Current 2.2A | ||
Frequency 60Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MT
Related links
- Schneider Electric ClimaSys Series 650W 230V ac 190 mm
- Schneider Electric ClimaSys Series 650W 230V ac 460 mm 160mm 190 mm
- Schneider Electric ClimaSys Series 1000W 230V ac 215 mm
- Schneider Electric ClimaSys Series 900W 230V ac 215 mm
- Schneider Electric ClimaSys Series 350W 230V ac 190 mm
- Schneider Electric ClimaSys Series 850W 230V ac 395 mm
- Schneider Electric ClimaSys Series 50W 230V ac 771 mm 316mm 103 mm
- Schneider Electric ClimaSys Series 2500W 230V ac 270 mm 400mm 542 mm
