Schneider Electric ClimaSys Series, 117 m³/h Enclosure Cooling Unit, 350W 230V ac 190 mm
- RS Stock No.:
- 285-5476
- Mfr. Part No.:
- NSYCUX350DG
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,514.96
(exc. VAT)
€3,093.40
(inc. VAT)
- Ready to ship from 17 December 2026
Units | Per unit |
|---|---|
| 1 + | €2,514.96 |
*price indicative
- RS Stock No.:
- 285-5476
- Mfr. Part No.:
- NSYCUX350DG
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Cooling Power | 350W | |
| Product Type | Enclosure Cooling Unit | |
| Air Flow | 117m³/h | |
| Noise Level | 55dB | |
| Input Power | 350W | |
| Mount Type | Side | |
| Connection Type | Screw | |
| Power Consumption | 240W | |
| IP Rating | IP55, IP24 | |
| Maximum Supply Voltage | 230V ac | |
| Certification | UL | |
| Type of installation | Indoor | |
| Material | Stainless Steel | |
| Min Temperature Setting | 20°C | |
| Maximum Temperature Setting | 55°C | |
| Depth | 190mm | |
| Series | ClimaSys | |
| Weight | 11.7kg | |
| Standards/Approvals | EN 60335-1, EN 61000-3-3, EN 61000-6-3, EN 61000-3-2, EN/IEC 63000:2018, EN/ISO 12100, EN 14511, EN 60335-2-40, EN 61000-6-2 | |
| Cooler Type | Climasys CU | |
| Cooling Capacity | 350W | |
| Refrigerant Type | R134A | |
| Frequency | 60Hz | |
| Nominal Current | 1.4A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Cooling Power 350W | ||
Product Type Enclosure Cooling Unit | ||
Air Flow 117m³/h | ||
Noise Level 55dB | ||
Input Power 350W | ||
Mount Type Side | ||
Connection Type Screw | ||
Power Consumption 240W | ||
IP Rating IP55, IP24 | ||
Maximum Supply Voltage 230V ac | ||
Certification UL | ||
Type of installation Indoor | ||
Material Stainless Steel | ||
Min Temperature Setting 20°C | ||
Maximum Temperature Setting 55°C | ||
Depth 190mm | ||
Series ClimaSys | ||
Weight 11.7kg | ||
Standards/Approvals EN 60335-1, EN 61000-3-3, EN 61000-6-3, EN 61000-3-2, EN/IEC 63000:2018, EN/ISO 12100, EN 14511, EN 60335-2-40, EN 61000-6-2 | ||
Cooler Type Climasys CU | ||
Cooling Capacity 350W | ||
Refrigerant Type R134A | ||
Frequency 60Hz | ||
Nominal Current 1.4A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MT
Related links
- Schneider Electric ClimaSys Series 350W 230V ac 190 mm
- Schneider Electric ClimaSys Series 350W 230V ac 460 mm 290mm 190 mm
- Schneider Electric ClimaSys Series 650W 230V ac 190 mm
- Schneider Electric ClimaSys Series 650W 230V ac 460 mm 160mm 190 mm
- Schneider Electric ClimaSys Series 1000W 230V ac 215 mm
- Schneider Electric ClimaSys Series 900W 230V ac 215 mm
- Schneider Electric ClimaSys Series 850W 230V ac 395 mm
- Schneider Electric ClimaSys Series 650W 230V ac 325 mm
