Schneider Electric ClimaSys Series, 117 m³/h Enclosure Cooling Unit, 650W 230V ac 190 mm
- RS Stock No.:
- 285-5713
- Mfr. Part No.:
- NSYCU600DG
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,349.79
(exc. VAT)
€2,890.24
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | €2,349.79 |
*price indicative
- RS Stock No.:
- 285-5713
- Mfr. Part No.:
- NSYCU600DG
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Cooling Power | 650W | |
| Product Type | Enclosure Cooling Unit | |
| Air Flow | 117m³/h | |
| Noise Level | 55dB | |
| Input Power | 650W | |
| Mount Type | Side | |
| Connection Type | Side | |
| Power Consumption | 350W | |
| Maximum Supply Voltage | 230V ac | |
| IP Rating | IP55 | |
| Min Temperature Setting | 20°C | |
| Material | Steel | |
| Certification | UL | |
| Type of installation | Indoor | |
| Maximum Temperature Setting | 55°C | |
| Series | ClimaSys | |
| Depth | 190mm | |
| Standards/Approvals | EN/ISO 12100 EN 60335-1 EN 60335-2-40 EN 61000-3-2 EN 61000-3-3 EN 61000-6-2 EN 61000-6-3 EN/IEC 63000:2018 EN 14511 | |
| Weight | 11.7kg | |
| Cooler Type | Cooling Unit | |
| Refrigerant Type | R134A | |
| Frequency | 60Hz | |
| Nominal Current | 2.3A | |
| Cooling Capacity | 650W | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Cooling Power 650W | ||
Product Type Enclosure Cooling Unit | ||
Air Flow 117m³/h | ||
Noise Level 55dB | ||
Input Power 650W | ||
Mount Type Side | ||
Connection Type Side | ||
Power Consumption 350W | ||
Maximum Supply Voltage 230V ac | ||
IP Rating IP55 | ||
Min Temperature Setting 20°C | ||
Material Steel | ||
Certification UL | ||
Type of installation Indoor | ||
Maximum Temperature Setting 55°C | ||
Series ClimaSys | ||
Depth 190mm | ||
Standards/Approvals EN/ISO 12100 EN 60335-1 EN 60335-2-40 EN 61000-3-2 EN 61000-3-3 EN 61000-6-2 EN 61000-6-3 EN/IEC 63000:2018 EN 14511 | ||
Weight 11.7kg | ||
Cooler Type Cooling Unit | ||
Refrigerant Type R134A | ||
Frequency 60Hz | ||
Nominal Current 2.3A | ||
Cooling Capacity 650W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MT
Related links
- Schneider Electric ClimaSys Series 650W 230V ac 190 mm
- Schneider Electric ClimaSys Series 650W 230V ac 460 mm 160mm 190 mm
- Schneider Electric ClimaSys Series 350W 230V ac 190 mm
- Schneider Electric ClimaSys Series 650W 230V ac 325 mm
- Schneider Electric ClimaSys Series 350W 230V ac 460 mm 290mm 190 mm
- Schneider Electric ClimaSys Series 1000W 230V ac 215 mm
- Schneider Electric ClimaSys Series 900W 230V ac 215 mm
- Schneider Electric ClimaSys Series 850W 230V ac 395 mm
