Rittal SK Series, 250 m³/h Enclosure Cooling Unit, 300W 24V dc 300 mm 150mm 85 mm
- RS Stock No.:
- 223-9952
- Mfr. Part No.:
- 3212024
- Manufacturer:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€858.13
(exc. VAT)
€1,055.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €858.13 |
| 5 - 9 | €832.39 |
| 10 + | €808.36 |
*price indicative
- RS Stock No.:
- 223-9952
- Mfr. Part No.:
- 3212024
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Enclosure Cooling Unit | |
| Maximum Cooling Power | 300W | |
| Air Flow | 250m³/h | |
| Mount Type | Wall | |
| Input Power | 26W | |
| Connection Type | 3/8 in Connector Sleeve | |
| Maximum Supply Voltage | 24V dc | |
| IP Rating | IP55 | |
| Type of installation | External Mounting or Full Internal Mounting | |
| Min Temperature Setting | 1°C | |
| Certification | EAC | |
| Material | Copper, Brass | |
| Series | SK | |
| Width | 150mm | |
| Standards/Approvals | EAC | |
| Depth | 85mm | |
| Weight | 3.2kg | |
| Height | 300mm | |
| Cooling Capacity | 0.3kW | |
| Refrigerant Type | Water | |
| Nominal Current | 1.2A | |
| Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure Cooling Unit | ||
Maximum Cooling Power 300W | ||
Air Flow 250m³/h | ||
Mount Type Wall | ||
Input Power 26W | ||
Connection Type 3/8 in Connector Sleeve | ||
Maximum Supply Voltage 24V dc | ||
IP Rating IP55 | ||
Type of installation External Mounting or Full Internal Mounting | ||
Min Temperature Setting 1°C | ||
Certification EAC | ||
Material Copper, Brass | ||
Series SK | ||
Width 150mm | ||
Standards/Approvals EAC | ||
Depth 85mm | ||
Weight 3.2kg | ||
Height 300mm | ||
Cooling Capacity 0.3kW | ||
Refrigerant Type Water | ||
Nominal Current 1.2A | ||
Frequency 60Hz | ||
Rittal Series SK Enclosure Cooling Unit, 300W Maximum Cooling Power, 250 m³/h Internal Circuit Air Flow - 3212024
This enclosure cooling unit is a wall-mounted cooling system designed for use in challenging environments, capable of operating within temperature ranges up to +70°C. With dimensions of 150 x 300 x 85 mm, it integrates seamlessly into various setups, ensuring effective enclosure ventilation and optimal cooling performance.
Features & Benefits
• Maximum cooling power of 300W for efficient temperature control
• DC input power rating of 26W for energy efficiency
• Designed with a protection category of IP55 for durability
• Rated air flow of 250 m³/h for rapid cooling performance
• Flexible mounting options accommodate varied installation needs
Applications
• Ideal for cooling industrial control cabinets and electrical enclosures
• Suitable for environments requiring efficient heat management
• Used in automation where temperature stability is critical
• Can be used in electronic and mechanical assemblies
What is the maximum and minimum operating temperature for this unit?
The unit operates effectively within a temperature range of +1°C to +70°C, ensuring reliability in various conditions.
How is the cooling capacity measured for this product?
The cooling capacity is indicated by a maximum cooling output of 300W, specifically at a water flow rate of 200 l/h.
What type of water connections are compatible with this cooling unit?
The unit features a ⅜inch connector sleeve for efficient water connections, allowing for straightforward installations.
What is the nominal current draw when in operation?
The cooling system operates with a nominal current of 1.2A, ensuring low energy consumption while delivering effective cooling.
Related links
- Rittal SK Series 300W 230V ac 300 mm 150mm 85 mm
- Pfannenberg PWS 7032 Series 300W 24V 300 mm 150mm 93 mm
- Rittal SK Series 3000W 230V ac 950 mm 400mm 145 mm
- Rittal SK Series 4000W 400V ac 417 mm 597mm 475 mm
- Rittal SK Series 2000W 230V ac 950 mm 400mm 145 mm
- Rittal SK Series 2500W 230V ac 417 mm 597mm 475 mm
- Rittal SK Series 2500W 230V ac 417 mm 597mm 475 mm
- Rittal SK Series 700W 230V ac 500 mm 200mm 100 mm
