Rittal SK Series, 0.2 m³/h Enclosure Cooling Unit, 300W 230V ac 300 mm 150mm 85 mm

Get a bulk buy discount

Add 5 more to save €122.10

View bulk pricing options

Subtotal (1 unit)*

€814.28

(exc. VAT)

€1,001.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€814.28-
5 - 9€789.86€122.10
10 +€767.05€472.30

*price indicative

RS Stock No.:
223-9953
Mfr. Part No.:
3212230
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Enclosure Cooling Unit

Maximum Cooling Power

300W

Air Flow

0.2m³/h

Mount Type

Wall

Input Power

23W

Connection Type

3/8 in Sleeve

IP Rating

IP55

Maximum Supply Voltage

230V ac

Type of installation

External Mounting or Full Internal Mounting

Material

Water Carrying Parts: Copper, Brass

Certification

EAC

Series

SK

Weight

3.2kg

Standards/Approvals

No

Depth

85mm

Height

300mm

Width

150mm

Cooler Type

Water Cooler

Nominal Current

130mA

Frequency

50Hz

Refrigerant Type

Water

COO (Country of Origin):
IT

Rittal Enclosure Cooling Unit, Wall Mount Type, 1 to 10 Bar Operating Pressure Range - SK Series - 3212230


Maintain the optimal temperature for electrical components in your panel with this enclosure cooling unit from Rittal. It runs a water-based system that blows away the hot air, letting cooler air in. With an internal circuit airflow of 310m³/h and a total cooling output of 0.3kW, it emits sufficient breeze to prevent overheating. Thanks to the wide ambient operating temperature range of +1°C to +70°C, this appliance stands up to the heat in demanding working environments.

Features & Benefits


• Operating pressure range between 1 and 10 bar to suit your setup

• Fully wired for ease of connection

• IP55 rating shows it's protected from limited amounts of dust and water sprays from any angle

Applications


• Chemical plants

• Oil and gas industry

• Storage facilities

• Aerospace engineering

What's the permissible setting range of this unit?


You can adjust the output between +20°C and +55°C to match your preferred setting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy