Rittal TopTherm Blue e Series, 170 m³/h Enclosure Cooling Unit, 550W 230V ac 417 mm 597mm 380 mm
- RS Stock No.:
- 224-0073
- Mfr. Part No.:
- 3382600
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€2,846.12
(exc. VAT)
€3,500.73
(inc. VAT)
- Ready to ship from 04 January 2027
Units | Per unit |
|---|---|
| 1 - 4 | €2,846.12 |
| 5 - 9 | €2,760.74 |
| 10 + | €2,681.04 |
*price indicative
- RS Stock No.:
- 224-0073
- Mfr. Part No.:
- 3382600
- Manufacturer:
- Rittal
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Maximum Cooling Power | 550W | |
| Product Type | Enclosure Cooling Unit | |
| Air Flow | 170m³/h | |
| Input Power | 270W | |
| Mount Type | Roof | |
| Connection Type | Plug-In Terminal Strip | |
| Power Consumption | 620W | |
| IP Rating | IP34, IP54 | |
| Maximum Supply Voltage | 230V ac | |
| Maximum Temperature Setting | 55°C | |
| Min Temperature Setting | 20°C | |
| Certification | cUr, CSA, FTTA, EAC, cUL, UL | |
| Type of installation | Roof Mount | |
| Material | Stainless Steel | |
| Series | TopTherm Blue e | |
| Depth | 380mm | |
| Weight | 28.5kg | |
| Height | 417mm | |
| Standards/Approvals | EAC, FTTA | |
| Width | 597mm | |
| Cooler Type | Roof Connected | |
| Refrigerant Type | R513a | |
| Cooling Capacity | 4kW | |
| Nominal Current | 2.6A | |
| Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Maximum Cooling Power 550W | ||
Product Type Enclosure Cooling Unit | ||
Air Flow 170m³/h | ||
Input Power 270W | ||
Mount Type Roof | ||
Connection Type Plug-In Terminal Strip | ||
Power Consumption 620W | ||
IP Rating IP34, IP54 | ||
Maximum Supply Voltage 230V ac | ||
Maximum Temperature Setting 55°C | ||
Min Temperature Setting 20°C | ||
Certification cUr, CSA, FTTA, EAC, cUL, UL | ||
Type of installation Roof Mount | ||
Material Stainless Steel | ||
Series TopTherm Blue e | ||
Depth 380mm | ||
Weight 28.5kg | ||
Height 417mm | ||
Standards/Approvals EAC, FTTA | ||
Width 597mm | ||
Cooler Type Roof Connected | ||
Refrigerant Type R513a | ||
Cooling Capacity 4kW | ||
Nominal Current 2.6A | ||
Frequency 60Hz | ||
Rittal TopTherm Blue E Series Enclosure Cooling Unit, 550W Maximum Cooling Power, 270W Input Power Rating - 3382600
Features & Benefits
Applications
What is the temperature range for operation with this unit?
How does the cooling unit manage condensate?
What electrical specifications should be considered for installation?
Related links
- Rittal TopTherm Series 550W 230V ac 417 mm 597mm 380 mm
- Rittal TopTherm Series 550W 115V ac 417 mm 597mm 380 mm
- Rittal TopTherm Series 770W 230V ac 417 mm 597mm 380 mm
- Rittal TopTherm Series 770W 115V ac 417 mm 597mm 380 mm
- Rittal TopTherm Series 770W 400V ac 417 mm 597mm 380 mm
- Rittal TopTherm Blue e Series 550W 230V ac 620 mm 285mm 298 mm
- Rittal TopTherm Blue e Series 550W 230V ac 550 mm 280mm 210 mm
- Rittal TopTherm Series Enclosure Cooling Unit, 1000W 230V ac 417 mm 597mm 475 mm
