Rittal TopTherm Blue e Series, 1200 m³/h Enclosure Cooling Unit, 2550W 400V ac 1.65 m 405mm 388 mm
- RS Stock No.:
- 224-0021
- Mfr. Part No.:
- 3329544
- Manufacturer:
- Rittal
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€8,314.97
(exc. VAT)
€10,227.41
(inc. VAT)
- Ready to ship from 04 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €8,314.97 | - |
| 5 - 9 | €8,065.52 | 3% |
| 10 + | €7,832.71 | 5% |
*price indicative
- RS Stock No.:
- 224-0021
- Mfr. Part No.:
- 3329544
- Manufacturer:
- Rittal
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Maximum Cooling Power | 2550W | |
| Product Type | Enclosure Cooling Unit | |
| Air Flow | 1200m³/h | |
| Input Power | 1.19kW | |
| Mount Type | Wall | |
| IP Rating | IP34, IP55 | |
| Maximum Supply Voltage | 400V ac | |
| Min Temperature Setting | -40°C | |
| Certification | cUr, FTTA, CCC Exception Letter CSA, UL, uR, cUL | |
| Material | 316 Stainless Steel | |
| Maximum Temperature Setting | 55°C | |
| Width | 405mm | |
| Standards/Approvals | EAC Declarations, Declaration of conformity | |
| Depth | 388mm | |
| Series | TopTherm Blue e | |
| Height | 1.65m | |
| Weight | 84kg | |
| Refrigerant Type | R134A | |
| Frequency | 60Hz | |
| Cooling Capacity | 2.5kW | |
| Nominal Current | 3.4A | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Maximum Cooling Power 2550W | ||
Product Type Enclosure Cooling Unit | ||
Air Flow 1200m³/h | ||
Input Power 1.19kW | ||
Mount Type Wall | ||
IP Rating IP34, IP55 | ||
Maximum Supply Voltage 400V ac | ||
Min Temperature Setting -40°C | ||
Certification cUr, FTTA, CCC Exception Letter CSA, UL, uR, cUL | ||
Material 316 Stainless Steel | ||
Maximum Temperature Setting 55°C | ||
Width 405mm | ||
Standards/Approvals EAC Declarations, Declaration of conformity | ||
Depth 388mm | ||
Series TopTherm Blue e | ||
Height 1.65m | ||
Weight 84kg | ||
Refrigerant Type R134A | ||
Frequency 60Hz | ||
Cooling Capacity 2.5kW | ||
Nominal Current 3.4A | ||
Related links
- Rittal TopTherm Blue e Series 2550W 400V ac 1.65 m 405mm 388 mm
- Rittal TopTherm Blue e Series 2200W 400V ac 1.65 m 405mm 388 mm
- Rittal TopTherm Blue e Series 2.55kW 400V ac 1.58 m 400mm 295 mm
- Rittal TopTherm Blue e Series 1600W 400V ac 1.02 m 405mm 358 mm
- Rittal TopTherm Blue e Series 1100W 230V ac 1.02 m 405mm 358 mm
- Rittal TopTherm Blue e Series 1600W 230V ac 1.02 m 405mm 358 mm
- Rittal TopTherm Blue e Series 1150W 400V ac 1.02 m 405mm 358 mm
- Rittal TopTherm Blue e Series 1100W 400V ac 1.02 m 405mm 358 mm
