Rittal TopTherm Series, 900 m³/h Enclosure Cooling Unit, 1500W 230V ac 400 mm 600mm 455 mm
- RS Stock No.:
- 224-0013
- Mfr. Part No.:
- 3319610
- Manufacturer:
- Rittal
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€4,750.11
(exc. VAT)
€5,842.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €4,750.11 | - |
| 5 - 9 | €4,607.60 | 3% |
| 10 + | €4,474.60 | 5% |
*price indicative
- RS Stock No.:
- 224-0013
- Mfr. Part No.:
- 3319610
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Maximum Cooling Power | 1500W | |
| Product Type | Enclosure Cooling Unit | |
| Air Flow | 900m³/h | |
| Input Power | 860W | |
| Mount Type | Roof | |
| Connection Type | G 1/2 in Internal Thread | |
| IP Rating | IP44 | |
| Maximum Supply Voltage | 230V ac | |
| Min Temperature Setting | 10°C | |
| Material | Polypropylene Plastic | |
| Weight | 51kg | |
| Series | TopTherm | |
| Width | 600mm | |
| Standards/Approvals | No | |
| Height | 400mm | |
| Depth | 455mm | |
| Refrigerant Type | R513a | |
| Cooling Capacity | 1.7kW | |
| Frequency | 60Hz | |
| Nominal Current | 5.7A | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Maximum Cooling Power 1500W | ||
Product Type Enclosure Cooling Unit | ||
Air Flow 900m³/h | ||
Input Power 860W | ||
Mount Type Roof | ||
Connection Type G 1/2 in Internal Thread | ||
IP Rating IP44 | ||
Maximum Supply Voltage 230V ac | ||
Min Temperature Setting 10°C | ||
Material Polypropylene Plastic | ||
Weight 51kg | ||
Series TopTherm | ||
Width 600mm | ||
Standards/Approvals No | ||
Height 400mm | ||
Depth 455mm | ||
Refrigerant Type R513a | ||
Cooling Capacity 1.7kW | ||
Frequency 60Hz | ||
Nominal Current 5.7A | ||
Rittal TopTherm Series Enclosure Cooling Unit, 1500W Maximum Cooling Power, 900m³/h Air Flow - 3319610
This enclosure cooling unit is designed for effective temperature management within electrical enclosures. With a maximum cooling power of 1500W, this compact roof-mounted solution offers a substantial airflow capacity of 900m³/h, making it suitable for a variety of industrial applications. Its dimensions are 600mm in width, 400mm in height, and 455mm in depth, with a total weight of 51kg.
Features & Benefits
• Provides precise temperature control using microprocessor technology
• Offers a robust airflow of 900m³/h for efficient cooling
• Features IP44 protection against dust and moisture
• Designed with a nano-coated condenser for improved durability
Applications
• Utilised in cooling electrical enclosures to protect sensitive components
• Applied in automation systems requiring temperature regulation
• Suitable for use in various mechanical and electronic processes
• Designed for compatibility in diverse frequency environments
How does this unit ensure reliable operation within varying temperatures?
The cooling system operates effectively in an environmental temperature range of +10°C to +43°C, ensuring consistent performance across different settings. This adaptability is crucial for maintaining optimal conditions in electrical enclosures.
What type of maintenance is required for optimal performance?
Regular inspections should be carried out to check for dust accumulation on the condenser and to ensure that the refrigerant levels are adequate. Additionally, assessing the pump function and verifying connections will aid in maintaining its operational integrity.
Can this cooling unit be integrated into existing systems?
Yes, it is designed for simple integration into existing setups, as it comes as a complete unit ready for connection and supports both 50Hz and 60Hz power supplies.
Related links
- Rittal TopTherm Series 1000W 230V ac 400 mm 600mm 455 mm
- Rittal TopTherm Series 1500W 230V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series 1500W 230V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series 1500W 115V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series 1500W 400V ac 417 mm 597mm 475 mm
- Rittal TopTherm Blue e Series 2200W 400V ac 1.58 m 400mm 295 mm
- Rittal TopTherm Blue e Series 2200W 400V ac 1650 mm 405mm 388 mm
- Pfannenberg PWS 7152 Series 1500W 230V 900 mm 400mm 190 mm
