Rittal TopTherm Blue e Series, 900 m³/h Enclosure Cooling Unit, 2200W 400V ac 1.65 m 405mm 388 mm

Get a bulk buy discount

Add 5 more to save €1,184.40

View bulk pricing options

Subtotal (1 unit)*

€7,896.40

(exc. VAT)

€9,712.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€7,896.40-
5 - 9€7,659.52€1,184.40
10 +€7,438.40€4,580.00

*price indicative

RS Stock No.:
224-0017
Mfr. Part No.:
3328544
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Maximum Cooling Power

2200W

Product Type

Enclosure Cooling Unit

Air Flow

900m³/h

Input Power

920W

Connection Type

Plug-In Terminal Strip

IP Rating

IP34, IP55

Maximum Supply Voltage

400V ac

Min Temperature Setting

20°C

Type of installation

Wall-Mounted

Certification

UL, CSA, CCC, EAC, uR, cUL, FCC, cUr, FTTA

Material

316 Stainless Steel

Maximum Temperature Setting

55°C

Depth

388mm

Width

405mm

Series

TopTherm Blue e

Weight

81kg

Height

1.65m

Standards/Approvals

FCC, UR+C-UR, CCC exception letter, CSA, UL+C-UL-FTTA, EAC

Cooler Type

Wall Mounted

Cooling Capacity

2.5kW

Nominal Current

2.2A

Frequency

60Hz

Refrigerant Type

Refrigerant: R134A

The Rittal SK series is the energy efficient wall mounted cooling unit with e comfort controller integrated as standard with RiNano coating on the condenser and electrical condensate evaporation. The total cooling output is 2.05 kW and the material used is the stainless steel. The rated current of cooling unite is 2.2 A.

Nano coated condenser

Fully wired ready for connection

External circuit IP 34

Internal circuit IP 55

May be linked to the IoT interface via the Blue e IoT adaptor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy