Rittal TopTherm Series, 800 m³/h Enclosure Cooling Unit, 770W 230V ac 417 mm 597mm 380 mm
- RS Stock No.:
- 224-0047
- Mfr. Part No.:
- 3359600
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€2,982.89
(exc. VAT)
€3,668.95
(inc. VAT)
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 - 4 | €2,982.89 |
| 5 - 9 | €2,893.40 |
| 10 + | €2,809.87 |
*price indicative
- RS Stock No.:
- 224-0047
- Mfr. Part No.:
- 3359600
- Manufacturer:
- Rittal
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Maximum Cooling Power | 770W | |
| Product Type | Enclosure Cooling Unit | |
| Air Flow | 800m³/h | |
| Input Power | 330W | |
| Mount Type | Roof | |
| Connection Type | Plug-In Terminal Strip | |
| Maximum Supply Voltage | 230V ac | |
| IP Rating | IP54, IP34 | |
| Maximum Temperature Setting | 55°C | |
| Material | Stainless Steel | |
| Type of installation | Roof Mount | |
| Certification | cUL, uR, cUr, UL, FTTA, EAC | |
| Min Temperature Setting | 20°C | |
| Weight | 32kg | |
| Depth | 380mm | |
| Height | 417mm | |
| Width | 597mm | |
| Series | TopTherm | |
| Standards/Approvals | UL+C-UL-FTTA UR+C-UR EAC | |
| Cooler Type | Roof Connected | |
| Refrigerant Type | R134A | |
| Frequency | 60Hz | |
| Nominal Current | 3.7A | |
| Cooling Capacity | 4kW | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Maximum Cooling Power 770W | ||
Product Type Enclosure Cooling Unit | ||
Air Flow 800m³/h | ||
Input Power 330W | ||
Mount Type Roof | ||
Connection Type Plug-In Terminal Strip | ||
Maximum Supply Voltage 230V ac | ||
IP Rating IP54, IP34 | ||
Maximum Temperature Setting 55°C | ||
Material Stainless Steel | ||
Type of installation Roof Mount | ||
Certification cUL, uR, cUr, UL, FTTA, EAC | ||
Min Temperature Setting 20°C | ||
Weight 32kg | ||
Depth 380mm | ||
Height 417mm | ||
Width 597mm | ||
Series TopTherm | ||
Standards/Approvals UL+C-UL-FTTA UR+C-UR EAC | ||
Cooler Type Roof Connected | ||
Refrigerant Type R134A | ||
Frequency 60Hz | ||
Nominal Current 3.7A | ||
Cooling Capacity 4kW | ||
- COO (Country of Origin):
- IT
Related links
- Rittal TopTherm Series 770W 230V ac 417 mm 597mm 380 mm
- Rittal TopTherm Series 770W 400V ac 417 mm 597mm 380 mm
- Rittal TopTherm Series 770W 115V ac 417 mm 597mm 380 mm
- Rittal TopTherm Series 550W 230V ac 417 mm 597mm 380 mm
- Rittal TopTherm Series 550W 115V ac 417 mm 597mm 380 mm
- Rittal TopTherm Blue e Series 550W 230V ac 417 mm 597mm 380 mm
- Rittal TopTherm Series 1000W 115V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series 2000W 230V ac 417 mm 597mm 475 mm
