Rittal TopTherm Series, 800 m³/h Enclosure Cooling Unit, 770W 230V ac 417 mm 597mm 380 mm
- RS Stock No.:
- 224-0044
- Mfr. Part No.:
- 3359500
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€2,367.97
(exc. VAT)
€2,912.60
(inc. VAT)
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | €2,367.97 |
| 5 - 9 | €2,296.93 |
| 10 + | €2,230.62 |
*price indicative
- RS Stock No.:
- 224-0044
- Mfr. Part No.:
- 3359500
- Manufacturer:
- Rittal
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Enclosure Cooling Unit | |
| Maximum Cooling Power | 770W | |
| Air Flow | 800m³/h | |
| Mount Type | Roof | |
| Input Power | 330W | |
| Connection Type | Plug-In Terminal Strip | |
| Maximum Supply Voltage | 230V ac | |
| IP Rating | IP34, IP54 | |
| Certification | cUL, cUr, UL, uR, EAC, FTTA | |
| Material | Sheet Steel | |
| Min Temperature Setting | 20°C | |
| Maximum Temperature Setting | 55°C | |
| Type of installation | Roof Mount | |
| Series | TopTherm | |
| Weight | 37.1kg | |
| Depth | 380mm | |
| Height | 417mm | |
| Standards/Approvals | EAC, UL+C-UL-FTTA UR+C-UR | |
| Width | 597mm | |
| Cooler Type | Roof Connected | |
| Nominal Current | 9.2A | |
| Cooling Capacity | 4kW | |
| Refrigerant Type | R513a | |
| Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure Cooling Unit | ||
Maximum Cooling Power 770W | ||
Air Flow 800m³/h | ||
Mount Type Roof | ||
Input Power 330W | ||
Connection Type Plug-In Terminal Strip | ||
Maximum Supply Voltage 230V ac | ||
IP Rating IP34, IP54 | ||
Certification cUL, cUr, UL, uR, EAC, FTTA | ||
Material Sheet Steel | ||
Min Temperature Setting 20°C | ||
Maximum Temperature Setting 55°C | ||
Type of installation Roof Mount | ||
Series TopTherm | ||
Weight 37.1kg | ||
Depth 380mm | ||
Height 417mm | ||
Standards/Approvals EAC, UL+C-UL-FTTA UR+C-UR | ||
Width 597mm | ||
Cooler Type Roof Connected | ||
Nominal Current 9.2A | ||
Cooling Capacity 4kW | ||
Refrigerant Type R513a | ||
Frequency 60Hz | ||
- COO (Country of Origin):
- IT
Rittal TopTherm Series Enclosure Cooling Unit, 770W Maximum Cooling Power, 585m³/h Internal Circuit Air Flow - 3359500
Features & Benefits
Applications
What is the maximum ambient temperature for operation?
How is the cooling performance rated at different frequencies?
What are the electrical requirements for installation?
How does the unit handle condensate?
Related links
- Rittal TopTherm Series 770W 230V ac 417 mm 597mm 380 mm
- Rittal TopTherm Series 770W 400V ac 417 mm 597mm 380 mm
- Rittal TopTherm Series 770W 115V ac 417 mm 597mm 380 mm
- Rittal TopTherm Series 550W 230V ac 417 mm 597mm 380 mm
- Rittal TopTherm Series 550W 115V ac 417 mm 597mm 380 mm
- Rittal TopTherm Blue e Series 550W 230V ac 417 mm 597mm 380 mm
- Rittal TopTherm Series Enclosure Cooling Unit, 1000W 230V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series 2000W 230V ac 417 mm 597mm 475 mm
