Rittal TopTherm Series, 800 m³/h Enclosure Cooling Unit, 550W 115V ac 417 mm 597mm 380 mm
- RS Stock No.:
- 224-0072
- Mfr. Part No.:
- 3382510
- Manufacturer:
- Rittal
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€2,471.47
(exc. VAT)
€3,039.91
(inc. VAT)
- Ready to ship from 04 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €2,471.47 | - |
| 5 - 9 | €2,397.34 | 2% |
| 10 + | €2,328.13 | 5% |
*price indicative
- RS Stock No.:
- 224-0072
- Mfr. Part No.:
- 3382510
- Manufacturer:
- Rittal
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Enclosure Cooling Unit | |
| Maximum Cooling Power | 550W | |
| Air Flow | 800m³/h | |
| Mount Type | Roof | |
| Input Power | 270W | |
| Connection Type | Plug-In Terminal Strip | |
| Power Consumption | 620W | |
| Maximum Supply Voltage | 115V ac | |
| IP Rating | IP34, IP54 | |
| Maximum Temperature Setting | 55°C | |
| Type of installation | Roof Mount | |
| Certification | CSA, FTTA uR, UL, cUL, cUr | |
| Min Temperature Setting | 20°C | |
| Material | Steel | |
| Depth | 380mm | |
| Weight | 35kg | |
| Standards/Approvals | EAC | |
| Width | 597mm | |
| Series | TopTherm | |
| Height | 417mm | |
| Cooler Type | Energy-Efficient Blue e Roof-Mounted Cooling Units | |
| Cooling Capacity | 4kW | |
| Nominal Current | 5.4A | |
| Frequency | 60Hz | |
| Refrigerant Type | R134A | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure Cooling Unit | ||
Maximum Cooling Power 550W | ||
Air Flow 800m³/h | ||
Mount Type Roof | ||
Input Power 270W | ||
Connection Type Plug-In Terminal Strip | ||
Power Consumption 620W | ||
Maximum Supply Voltage 115V ac | ||
IP Rating IP34, IP54 | ||
Maximum Temperature Setting 55°C | ||
Type of installation Roof Mount | ||
Certification CSA, FTTA uR, UL, cUL, cUr | ||
Min Temperature Setting 20°C | ||
Material Steel | ||
Depth 380mm | ||
Weight 35kg | ||
Standards/Approvals EAC | ||
Width 597mm | ||
Series TopTherm | ||
Height 417mm | ||
Cooler Type Energy-Efficient Blue e Roof-Mounted Cooling Units | ||
Cooling Capacity 4kW | ||
Nominal Current 5.4A | ||
Frequency 60Hz | ||
Refrigerant Type R134A | ||
Related links
- Rittal TopTherm Series 550W 230V ac 417 mm 597mm 380 mm
- Rittal TopTherm Series 770W 230V ac 417 mm 597mm 380 mm
- Rittal TopTherm Series 770W 400V ac 417 mm 597mm 380 mm
- Rittal TopTherm Blue e Series 550W 230V ac 417 mm 597mm 380 mm
- Rittal TopTherm Series 770W 115V ac 417 mm 597mm 380 mm
- Rittal TopTherm Series 1000W 115V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series 1500W 115V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series 2000W 230V ac 417 mm 597mm 475 mm
