Schneider Electric ClimaSys Series, 117 m³/h Enclosure Cooling Unit, 650W 230V ac 460 mm 160mm 190 mm

Subtotal (1 unit)*

€4,698.66

(exc. VAT)

€5,779.35

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€4,698.66

*price indicative

RS Stock No.:
285-5460
Mfr. Part No.:
NSYCUHD600DG
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Cooling Power

650W

Product Type

Enclosure Cooling Unit

Air Flow

117m³/h

Noise Level

55dB

Mount Type

Side

Input Power

650W

Connection Type

Outdoor Connected

Power Consumption

650500W

IP Rating

IP55

Maximum Supply Voltage

230V ac

Certification

UL, IEC

Material

Steel

Type of installation

Outdoor Side

Depth

190mm

Height

460mm

Series

ClimaSys

Width

160mm

Standards/Approvals

EN/ISO 12100EN 60335-1EN 60335-2-40EN 61000-3-2EN 61000-3-3EN 61000-6-2EN 61000-6-3EN/IEC 63000:2018EN 14511

Weight

11.7kg

Frequency

60Hz

Nominal Current

2.3A

Cooling Capacity

600W

RoHS Status: Exempt

COO (Country of Origin):
MT
The Schneider Electric Climasys CU Outdoor Connected Cooling Unit is a top-notch cooling unit designed for outdoor installations. With a power consumption of 650W and an energy efficiency ratio of 1.8, this cooling unit ensures optimal performance in a variety of environments.

230V AC supply voltage at 50/60 Hz for reliable power

Cooling power of 650W at 50/60 Hz L35-L35 for efficient cooling

Electronics controller for precise temperature control

Temperature setting range of 20 to 50 °C at 50/60 Hz for flexibility

IP55 degree of protection conforming to IEC 60529 for durability

UL and IEC certifications ensure product quality and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy