Schneider Electric ClimaSys Series, 117 m³/h Enclosure Cooling Unit, 350W 230V ac 460 mm 290mm 190 mm
- RS Stock No.:
- 285-5711
- Mfr. Part No.:
- NSYCU350DG
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,818.89
(exc. VAT)
€2,237.23
(inc. VAT)
- Ready to ship from 15 December 2026
Units | Per unit |
|---|---|
| 1 + | €1,818.89 |
*price indicative
- RS Stock No.:
- 285-5711
- Mfr. Part No.:
- NSYCU350DG
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Cooling Unit | |
| Maximum Cooling Power | 350W | |
| Air Flow | 117m³/h | |
| Noise Level | 55dB | |
| Mount Type | Side | |
| Input Power | 350W | |
| Connection Type | Side Connected | |
| Power Consumption | 240270W | |
| Maximum Supply Voltage | 230V ac | |
| IP Rating | IP55 | |
| Material | Steel | |
| Certification | IEC, UL | |
| Type of installation | Indoor | |
| Series | ClimaSys | |
| Width | 290mm | |
| Standards/Approvals | EN/ISO 12100EN 60335-1EN 60335-2-40EN 61000-3-2EN 61000-3-3EN 61000-6-2EN 61000-6-3EN/IEC 63000:2018EN 14511 | |
| Depth | 190mm | |
| Height | 460mm | |
| Weight | 11.7kg | |
| Nominal Current | 1.4A | |
| Cooling Capacity | 350W | |
| Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Cooling Unit | ||
Maximum Cooling Power 350W | ||
Air Flow 117m³/h | ||
Noise Level 55dB | ||
Mount Type Side | ||
Input Power 350W | ||
Connection Type Side Connected | ||
Power Consumption 240270W | ||
Maximum Supply Voltage 230V ac | ||
IP Rating IP55 | ||
Material Steel | ||
Certification IEC, UL | ||
Type of installation Indoor | ||
Series ClimaSys | ||
Width 290mm | ||
Standards/Approvals EN/ISO 12100EN 60335-1EN 60335-2-40EN 61000-3-2EN 61000-3-3EN 61000-6-2EN 61000-6-3EN/IEC 63000:2018EN 14511 | ||
Depth 190mm | ||
Height 460mm | ||
Weight 11.7kg | ||
Nominal Current 1.4A | ||
Cooling Capacity 350W | ||
Frequency 60Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MT
Related links
- Schneider Electric ClimaSys Series 350W 230V ac 190 mm
- Schneider Electric ClimaSys Series 650W 230V ac 460 mm 160mm 190 mm
- Schneider Electric ClimaSys Series 650W 230V ac 190 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit
- Schneider Electric ClimaSys Series Enclosure Cooling Unit, 2050W
- Schneider Electric ClimaSys Series Aluminium Filter for Use with ClimaSys cooling unit 50 mm x 360 mm x 290mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 348mm 215 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 290 mm 50mm
