Kabeltronik 0.8mm Copper Wire, 20 AWG 220m Reel
- RS Stock No.:
- 283-5260
- Distrelec Article No.:
- 155-50-315
- Mfr. Part No.:
- 00 01080
- Manufacturer:
- Kabeltronik
Subtotal (1 reel of 220 metres)*
€50.82
(exc. VAT)
€62.48
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 220 + | €0.231 | €50.82 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 220 Metre(s)
€57.08
(exc. VAT)
€70.21
(inc. VAT)
- RS Stock No.:
- 283-5260
- Distrelec Article No.:
- 155-50-315
- Mfr. Part No.:
- 00 01080
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Cross Sectional Area | 0.5 mm² | |
| American Wire Gauge | 20 AWG | |
| Outer Diameter | 0.8mm | |
| Length | 220m | |
| Cable Type | Copper | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Cross Sectional Area 0.5 mm² | ||
American Wire Gauge 20 AWG | ||
Outer Diameter 0.8mm | ||
Length 220m | ||
Cable Type Copper | ||
- COO (Country of Origin):
- DE
The copper rounded wire, tinned, with a diameter of 0.8 mm and a weight of 0.5 kg per bundle. It is ideal for various electrical applications due to its high-quality construction and silver-plated finish.
High-quality copper material for excellent conductivity
Tin class V2 according to DIN 40500 for durability
Silver-plated coating with 3 g/kg silver plate for corrosion resistance
Available in 1 kg bundles and 25 m rings for convenience
Suitable for various electrical wiring applications
PE-foil packaging for safe storage and handling
Tin class V2 according to DIN 40500 for durability
Silver-plated coating with 3 g/kg silver plate for corrosion resistance
Available in 1 kg bundles and 25 m rings for convenience
Suitable for various electrical wiring applications
PE-foil packaging for safe storage and handling
Related links
- Kabeltronik 0.8mm Copper Wire, 20 AWG 220m Reel
- Kabeltronik 0.8mm Copper Wire, 20 AWG 25m Reel
- Kabeltronik 1.5mm Copper Wire, 15 AWG 65m Reel
- Kabeltronik 1mm Copper Wire, 18 AWG 140m Reel
- Kabeltronik Copper Wire 0.79 mm² 1 mm Reel
- Kabeltronik Copper Wire 0.5 mm² 100 m Reel
- Kabeltronik 1 mm OD Copper Wire 0.79 mm² Silver 25 m Reel
- RS PRO Copper 20 AWG 800 μm core strands Polyvinyl Chloride
