Rocol Tri-Logic RTD Cutting Fluid 350 ml Bottle
- RS Stock No.:
- 206-4884
- Mfr. Part No.:
- 53003
- Manufacturer:
- Rocol
Subtotal (1 unit)*
€49.88
(exc. VAT)
€61.35
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | €49.88 |
*price indicative
- RS Stock No.:
- 206-4884
- Mfr. Part No.:
- 53003
- Manufacturer:
- Rocol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Product Type | Cutting Fluid | |
| Product Form | Liquid | |
| Trade Name | Tri-Logic RTD | |
| Colour | Clear Brown | |
| Package Type | Bottle | |
| Package Size | 350 ml | |
| Biodegradable | No | |
| Flash Point | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Product Type Cutting Fluid | ||
Product Form Liquid | ||
Trade Name Tri-Logic RTD | ||
Colour Clear Brown | ||
Package Type Bottle | ||
Package Size 350 ml | ||
Biodegradable No | ||
Flash Point 100°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The ROCOL TRI-Logic® RTD is a high performance lubricant designed for selective application on arduous operations such as reaming, tapping and drilling. The blend of lubricity and extreme pressure additives significantly reduce friction, extend tool life and improve surface finish.
Ultimate cutting performance
Extends tool life
Improves surface finish
Reinforces water mix cutting fluids
Resists degradation
Easily removed by aqueous cleaners
Low odour - pleasant to use
Contains no silicones
Suitable for use on CNC machines
Optimised for use in the TRI-Logic system
Related links
- Rocol Tri-Logic RTD Cutting Fluid 5 L Can
- Ambersil Tufcut Cutting Fluid 350 ml Bottle
- Rocol RTD Liquid Cutting Fluid 350 g Bottle
- Rocol RTD Foamcut Spray Cutting Fluid 300 ml Aerosol
- Rocol RTD Liquid Cutting Fluid 5 L Bottle
- Rocol RTD Liquid Cutting Fluid 400 g Bottle
- Rocol RTD Chlorine-Free Compound Cutting Paste 350 ml Can
- Rocol MULTISOL Cutting Fluid 20 L Bottle
