Texas Instruments CD74HC299EE4 8-stage Through Hole Shift Register HC, 20-Pin PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-1258
Mfr. Part No.:
CD74HC299EE4
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Package Type

PDIP

Logic Function

Shift Register

Number of Stages

8

Logic Family

HC

Mounting Type

Through Hole

Operation Mode

Serial/Parallel to Serial/Parallel

Number of Elements

1

Pin Count

20

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

24.33 x 6.35 x 4.57mm

Minimum Operating Temperature

-55 °C

Reset Type

Asynchronous

Triggering Type

Positive Edge

Maximum Operating Temperature

125 °C

Direction Type

Bi-Directional

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy