Texas Instruments CD74HC164E 8-stage Through Hole Shift Register HC, 14-Pin PDIP
- RS Stock No.:
- 144-9945
- Mfr. Part No.:
- CD74HC164E
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-9945
- Mfr. Part No.:
- CD74HC164E
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | PDIP | |
| Logic Function | Shift Register | |
| Number of Stages | 8 | |
| Logic Family | HC | |
| Mounting Type | Through Hole | |
| Operation Mode | Serial to Parallel | |
| Number of Elements | 1 | |
| Pin Count | 14 | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Operating Supply Voltage | 6 V | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Maximum Operating Temperature | 125 °C | |
| Direction Type | Uni-Directional | |
| Triggering Type | Positive Edge | |
| Minimum Operating Temperature | -55 °C | |
| Reset Type | Asynchronous | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type PDIP | ||
Logic Function Shift Register | ||
Number of Stages 8 | ||
Logic Family HC | ||
Mounting Type Through Hole | ||
Operation Mode Serial to Parallel | ||
Number of Elements 1 | ||
Pin Count 14 | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Supply Voltage 6 V | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Maximum Operating Temperature 125 °C | ||
Direction Type Uni-Directional | ||
Triggering Type Positive Edge | ||
Minimum Operating Temperature -55 °C | ||
Reset Type Asynchronous | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments CD74HC299EE4 8-stage Through Hole Shift Register HC, 20-Pin PDIP
- Texas Instruments CD74HC165E 8-stage Through Hole Shift Register HC, 16-Pin PDIP
- Nexperia 74HC164D 14-Pin SOIC
- Texas Instruments SN74LS595N 8-stage Through Hole Shift Register LS, 16-Pin PDIP
- Texas Instruments CD74HCT166EE4 8-stage Through Hole Shift Register HCT, 16-Pin PDIP
- Texas Instruments SN74LS165AN 8-stage Through Hole Shift Register LS, 16-Pin PDIP
- Texas Instruments SN74HC164N 8 Through Hole Binary Shift Register HC 14 PDIP
- Texas Instruments CD74HC4094PW 8-stage Surface Mount Shift Register HC, 16-Pin TSSOP
