Nexperia 74LV165PW,112 8-stage Surface Mount Shift Register 74LV, 16-Pin TSSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
816-8716
Mfr. Part No.:
74LV165PW,112
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Package Type

TSSOP

Logic Function

Shift Register

Number of Stages

8

Logic Family

74LV

Mounting Type

Surface Mount

Operation Mode

Serial, Parallel to Serial

Number of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

1 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

5.1 x 4.5 x 0.95mm

Maximum Operating Temperature

125 °C

Reset Type

Synchronous

Triggering Type

Negative Edge, Positive Edge

Direction Type

Uni-Directional

Minimum Operating Temperature

-40 °C

Preset Type

Synchronous

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy