onsemi MC74HC589ADR2G 1 Surface Shift Register HC SOIC, 16-Pin

Subtotal (1 reel of 2500 units)*

€472.50

(exc. VAT)

€580.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.189€472.50

*price indicative

RS Stock No.:
163-0604
Mfr. Part No.:
MC74HC589ADR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Shift Register

Package Type

SOIC

Logic Family

HC

Mount Type

Surface

Number of Elements

1

Pin Count

16

Minimum Supply Voltage

2V

Maximum Supply Voltage

6V

Maximum Operating Temperature

125°C

Series

MC74HC589A

Width

4mm

Standards/Approvals

No

Height

1.75mm

Length

10mm

Automotive Standard

AEC-Q100

74HC Family, ON Semiconductor


High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy