Microchip 1 Surface Shift Register MIC SOIC W, 18-Pin
- RS Stock No.:
- 165-4091
- Mfr. Part No.:
- MIC5842YWM
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-4091
- Mfr. Part No.:
- MIC5842YWM
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Shift Register | |
| Package Type | SOIC W | |
| Logic Family | MIC | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Pin Count | 18 | |
| Maximum Supply Voltage | 15V | |
| Trigger Type | Positive Edge | |
| Maximum Operating Temperature | 85°C | |
| Series | MIC5842 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Shift Register | ||
Package Type SOIC W | ||
Logic Family MIC | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Pin Count 18 | ||
Maximum Supply Voltage 15V | ||
Trigger Type Positive Edge | ||
Maximum Operating Temperature 85°C | ||
Series MIC5842 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Power Latched Drivers, Microchip
High-Voltage High-Current Source Driver Array
Darlington transistor drivers
Low power CMOS latches
Output transient protection diodes
Ideal for switching high-power loads
Hot Swap / Power Controllers, Microchip
Related links
- Microchip MIC5842YWM 1 Surface Shift Register MIC SOIC W, 18-Pin
- Microchip MIC5891YWM 1 Surface Latched Driver MIC SOIC W, 16-Pin
- onsemi 1 Surface Shift Register CMOS SOIC W, 16-Pin
- onsemi MC14557BDWG 1 Surface Shift Register CMOS SOIC W, 16-Pin
- onsemi MM74HC595MX 1 Surface Shift Register 74HC SOIC, 16-Pin
- Toshiba 74HC595D 1 Surface Shift Register/Latch 74HC SOIC, 16-Pin
- DiodesZetex 74HCT595S16-13 1 Surface Shift Register HCT SOIC, 16-Pin
- onsemi 1 Surface Shift Register MC74 SOIC, 16-Pin
