Toshiba 74HC595D 1 Surface Shift Register/Latch 74HC SOIC, 16-Pin
- RS Stock No.:
- 171-3136
- Mfr. Part No.:
- 74HC595D
- Manufacturer:
- Toshiba
Get a bulk buy discount
Add 150 more to save €5.40
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€15.50
(exc. VAT)
€19.00
(inc. VAT)
In Stock
- 1,900 unit(s) ready to ship from another location
- Plus 9,850 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 100 | €0.31 | €15.50 | - |
| 150 - 450 | €0.274 | €13.70 | €5.40 |
| 500 - 950 | €0.267 | €13.35 | €21.50 |
| 1000 + | €0.259 | €12.95 | €51.00 |
*price indicative
- RS Stock No.:
- 171-3136
- Mfr. Part No.:
- 74HC595D
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Shift Register/Latch | |
| Package Type | SOIC | |
| Logic Family | 74HC | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Width | 3.9mm | |
| Standards/Approvals | No | |
| Series | 74HC595D | |
| Length | 10.2mm | |
| Height | 1.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Shift Register/Latch | ||
Package Type SOIC | ||
Logic Family 74HC | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Width 3.9mm | ||
Standards/Approvals No | ||
Series 74HC595D | ||
Length 10.2mm | ||
Height 1.75mm | ||
Automotive Standard No | ||
The 74HC595D is a high speed 8-BIT SHIFT REGISTER/LATCH fabricated with silicon gate C2MOS technology. It achieve the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. The 74HC595D contains an 8-bit static shift register which feeds an 8-bit storage register. Shift operation is accomplished on the positive going transition of the SCK input. The output register is loaded with the contents of the shift register on the positive going transition of the RCK input. Since RCK and SCK signal are independent, parallel outputs can be held stable during the shift operation. And, since the parallel outputs are 3-state, it can be directly connected to 8-bit bus. This register can be used in serial-to-parallel conversion, data receivers, etc. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
High speed: fMAX = 55 MHz (typ.) at VCC = 5 V
Low power dissipation: ICC = 4.0 μA (max) at Ta = 25°C
Balanced propagation delays: tPLH ≈ tPHL
Wide operating voltage range: VCC(opr) = 2.0 V to 6.0 V
Related links
- Toshiba 74HC595D 1 Surface Shift Register/Latch 74HC SOIC, 16-Pin
- Nexperia 74HC595BZX Surface Shift Register/Latch 74HC, 16-Pin
- onsemi MM74HC595MX 1 Surface Shift Register 74HC SOIC, 16-Pin
- Nexperia 74HCT595PW-Q100 16-Pin
- DiodesZetex 74HCT595S16-13 1 Surface Shift Register HCT SOIC, 16-Pin
- onsemi MC74HCT4094ADR2G 1 Surface Shift Register MC74 SOIC, 16-Pin
- onsemi 74VHC595MX 1 Surface Shift Register VHC SOIC, 16-Pin
- onsemi MC14021BDG 1 Surface Shift Register CMOS SOIC, 16-Pin
