Nexperia 74HC595BQ,115 1 Surface Shift Register HC VQFN, 16-Pin
- RS Stock No.:
- 166-0098
- Mfr. Part No.:
- 74HC595BQ,115
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€393.00
(exc. VAT)
€483.00
(inc. VAT)
In Stock
- Plus 6,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.131 | €393.00 |
*price indicative
- RS Stock No.:
- 166-0098
- Mfr. Part No.:
- 74HC595BQ,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Shift Register | |
| Package Type | VQFN | |
| Logic Family | HC | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 3.6mm | |
| Height | 1mm | |
| Width | 2.6mm | |
| Series | 74HC595 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Shift Register | ||
Package Type VQFN | ||
Logic Family HC | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 3.6mm | ||
Height 1mm | ||
Width 2.6mm | ||
Series 74HC595 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
74HC Family Counters & Shift Registers, Nexperia
A range of 74HC Family CMOS Logic Counters and Shift Registers from NXP. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Related links
- Nexperia 74HC595BQ 16-Pin
- Nexperia 74HC165BQ 16-Pin
- onsemi 1 Surface Shift Register HC TSSOP, 16-Pin
- onsemi MC74HC589ADTR2G 1 Surface Shift Register HC TSSOP, 16-Pin
- onsemi MC74HC589ADR2G 1 Surface Shift Register HC SOIC, 16-Pin
- onsemi MC74HC589ADG 1 Surface Shift Register HC SOIC, 16-Pin
- onsemi MC74HC595ADR2G 1 Surface Shift Register HC SOIC, 16-Pin
- DiodesZetex 74HC595S16-13 1 Surface Shift Register HC SOIC, 16-Pin
