Nexperia 74HC595BQ,115 1 Surface Shift Register HC VQFN, 16-Pin

Get a bulk buy discount

Add 100 more to save 9%

View bulk pricing options

Subtotal (1 pack of 50 units)*

€11.20

(exc. VAT)

€13.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8,800 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 50€0.224€11.20-
100 - 200€0.202€10.109%
250 +€0.179€8.9520%

*price indicative

Packaging Options:
RS Stock No.:
791-8753
Mfr. Part No.:
74HC595BQ,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Shift Register

Package Type

VQFN

Logic Family

HC

Mount Type

Surface

Number of Elements

1

Pin Count

16

Minimum Supply Voltage

2V

Maximum Supply Voltage

6V

Maximum Operating Temperature

125°C

Length

3.6mm

Width

2.6mm

Series

74HC595

Height

1mm

Standards/Approvals

No

Automotive Standard

No

74HC Family Counters & Shift Registers, Nexperia


A range of 74HC Family CMOS Logic Counters and Shift Registers from NXP. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy