onsemi MM74HC595MTCX 1 Surface Shift Register 74HC TSSOP, 16-Pin
- RS Stock No.:
- 761-3965
- Mfr. Part No.:
- MM74HC595MTCX
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€3.14
(exc. VAT)
€3.86
(inc. VAT)
In Stock
- 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.314 | €3.14 |
| 100 - 240 | €0.271 | €2.71 |
| 250 - 490 | €0.235 | €2.35 |
| 500 - 990 | €0.206 | €2.06 |
| 1000 + | €0.188 | €1.88 |
*price indicative
- RS Stock No.:
- 761-3965
- Mfr. Part No.:
- MM74HC595MTCX
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Shift Register | |
| Package Type | TSSOP | |
| Logic Family | 74HC | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 6V | |
| Trigger Type | Positive Edge | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 4.4mm | |
| Series | MM74HC595M | |
| Height | 1.1mm | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Shift Register | ||
Package Type TSSOP | ||
Logic Family 74HC | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 6V | ||
Trigger Type Positive Edge | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 4.4mm | ||
Series MM74HC595M | ||
Height 1.1mm | ||
Length 5mm | ||
Automotive Standard No | ||
74HC Family, Fairchild Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Related links
- onsemi MM74HC595MTCX 1 Surface Shift Register 74HC TSSOP, 16-Pin
- onsemi MC74HC165ADTR2G 1 Surface Shift Register 74HC TSSOP, 16-Pin
- Nexperia 74HC4094PW 16-Pin
- Nexperia 74HC595PW 16-Pin
- Nexperia 74HC165PW 16-Pin
- onsemi MM74HC595MX 1 Surface Shift Register 74HC SOIC, 16-Pin
- Nexperia 74HC165BQ 16-Pin
- Nexperia 74HC4094D 16-Pin
