onsemi MC74HC165ADTR2G 1 Surface Shift Register 74HC TSSOP, 16-Pin
- RS Stock No.:
- 184-4276
- Mfr. Part No.:
- MC74HC165ADTR2G
- Manufacturer:
- onsemi
Subtotal (1 reel of 2500 units)*
€410.00
(exc. VAT)
€505.00
(inc. VAT)
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.164 | €410.00 |
*price indicative
- RS Stock No.:
- 184-4276
- Mfr. Part No.:
- MC74HC165ADTR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Shift Register | |
| Package Type | TSSOP | |
| Logic Family | 74HC | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Minimum Supply Voltage | 2V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.2mm | |
| Length | 5.1mm | |
| Series | MC74HC165A | |
| Width | 4.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Shift Register | ||
Package Type TSSOP | ||
Logic Family 74HC | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Minimum Supply Voltage 2V | ||
Pin Count 16 | ||
Maximum Supply Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Height 1.2mm | ||
Length 5.1mm | ||
Series MC74HC165A | ||
Width 4.5mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- PH
The MC74HC165A is identical in pin out to the LS165. The device inputs are compatible with standard CMOS outputs, with pullup resistors, they are compatible with LSTTL outputs. This device is an 8-bit shift register with complementary outputs from the last stage. Data may be loaded into the register either in parallel or in serial form. When the Serial Shift/Parallel Load(bar) input is low, the data is loaded asynchronously in parallel. When the Serial Shift/Parallel Load(bar) input is high, the data is loaded serially on the rising edge of either Clock or Clock Inhibit. The 2-input NOR clock may be used either by combining two independent clock sources or by designating one of the clock inputs to act as a clock inhibit.
Output Drive Capability: 10 LSTTL Loads
Outputs Directly Interface to CMOS, NMOS, and TTL
Operating Voltage Range: 2 to 6 V
Low Input Current: 1 mA
High Noise Immunity Characteristic of CMOS Devices
Chip Complexity: 286 FETs or 71.5 Equivalent Gates
Related links
- onsemi MC74HC165ADTR2G 1 Surface Shift Register 74HC TSSOP, 16-Pin
- onsemi MM74HC595MTCX 1 Surface Shift Register 74HC TSSOP, 16-Pin
- Nexperia 74HC4094PW 16-Pin
- Nexperia 74HC595PW 16-Pin
- Nexperia 74HC165PW 16-Pin
- onsemi MM74HC595MX 1 Surface Shift Register 74HC SOIC, 16-Pin
- Nexperia 74HC165BQ 16-Pin
- Nexperia 74HC4094D 16-Pin
