STMicroelectronics HCF4093YM013TR 1 Surface Counter SO, 14-Pin
- RS Stock No.:
- 196-1927
- Mfr. Part No.:
- HCF4093YM013TR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€8.48
(exc. VAT)
€10.42
(inc. VAT)
In Stock
- 4,750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | €0.339 | €8.48 |
| 250 - 1225 | €0.276 | €6.90 |
| 1250 - 2475 | €0.21 | €5.25 |
| 2500 + | €0.187 | €4.68 |
*price indicative
- RS Stock No.:
- 196-1927
- Mfr. Part No.:
- HCF4093YM013TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Counter | |
| Package Type | SO | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Pin Count | 14 | |
| Minimum Supply Voltage | -0.5V | |
| Maximum Supply Voltage | 22V | |
| Maximum Operating Temperature | 125°C | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Series | HCF4093 | |
| Length | 8.75mm | |
| Height | 1.75mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Counter | ||
Package Type SO | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Pin Count 14 | ||
Minimum Supply Voltage -0.5V | ||
Maximum Supply Voltage 22V | ||
Maximum Operating Temperature 125°C | ||
Width 4mm | ||
Standards/Approvals No | ||
Series HCF4093 | ||
Length 8.75mm | ||
Height 1.75mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MA
The HCF4093 is a monolithic integrated circuit fabricated in metal oxide semiconductor technology available in the SO14 package.
The HCF4093 consists of four Schmitt trigger circuits. Each circuit function has a 2-input NAND gate with Schmitt trigger action on both inputs. The gate switches at different points for positive and negative going signals. The difference between the positive voltage (VP) and the negative voltage (VN) is defined as hysteresis voltage (VH).
Schmitt trigger action on each input with no external components
Hysteresis voltage typically 0.9 V at VDD = 5 V and 2.3 V at VDD =10 V
Noise immunity greater than 50 % of VDD ( typ.)
No limit on input rise and fall times
Quiescent current specified up to 20 V
Standardized symmetrical output characteristics
5 V, 10 V, and 15 V parametric ratings
Input leakage current II= 100 nA (max.) at VDD = 18 V and TA= 25 °C
100 % tested for quiescent current
ESD performance
HBM: 2 kV
MM: 200 V
CDM: 1 kV
Related links
- STMicroelectronics 1 Surface Counter SO, 14-Pin
- Nexperia 1 Surface Shift Register 74HCT SO, 14-Pin
- Nexperia 74HC164D 14-Pin
- Nexperia 74HC4040D 16-Pin
- STMicroelectronics HCF4094YM013TR 1 Surface Shift Register SO, 16-Pin
- STMicroelectronics STPIC6D595MTR 1 Surface Shift Register SO, 16-Pin
- Nexperia 74HC393D 14-Pin
- Nexperia 74HC193D 16-Pin
