onsemi MC74HCT4094ADR2G 1 Surface Shift Register MC74 SOIC, 16-Pin
- RS Stock No.:
- 806-1678
- Mfr. Part No.:
- MC74HCT4094ADR2G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 500 more to save €19.50
View bulk pricing optionsSubtotal (1 tape of 50 units)*
€14.20
(exc. VAT)
€17.45
(inc. VAT)
Last RS stock
- Final 300 unit(s), ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 450 | €0.284 | €14.20 | - |
| 500 - 950 | €0.245 | €12.25 | €19.50 |
| 1000 + | €0.213 | €10.65 | €71.00 |
*price indicative
- RS Stock No.:
- 806-1678
- Mfr. Part No.:
- MC74HCT4094ADR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Shift Register | |
| Package Type | SOIC | |
| Maximum Propagation Delay Time | 59ns | |
| Logic Family | MC74 | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Minimum Supply Voltage | 4.5V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Series | MC74HCT4094A | |
| Height | 1.2mm | |
| Width | 4.5mm | |
| Length | 6.4mm | |
| Standards/Approvals | JEDEC Standard No. 7A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Shift Register | ||
Package Type SOIC | ||
Maximum Propagation Delay Time 59ns | ||
Logic Family MC74 | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Minimum Supply Voltage 4.5V | ||
Pin Count 16 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Series MC74HCT4094A | ||
Height 1.2mm | ||
Width 4.5mm | ||
Length 6.4mm | ||
Standards/Approvals JEDEC Standard No. 7A | ||
Automotive Standard No | ||
74HCT Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
Related links
- onsemi MC74HCT4094ADR2G 1 Surface Shift Register MC74 SOIC, 16-Pin
- onsemi MC74HC165ADG 1 Surface Shift Register MC74 SOIC, 16-Pin
- onsemi MM74HC595MX 1 Surface Shift Register 74HC SOIC, 16-Pin
- onsemi 74VHC595MX 1 Surface Shift Register VHC SOIC, 16-Pin
- onsemi MC14021BDG 1 Surface Shift Register CMOS SOIC, 16-Pin
- onsemi MC74HC589ADR2G 1 Surface Shift Register HC SOIC, 16-Pin
- onsemi MC74HC589ADG 1 Surface Shift Register HC SOIC, 16-Pin
- onsemi MC14094BDR2G 1 Surface Shift Register 4000 SOIC, 16-Pin
