Nexperia 74LV595D,112 8 Surface Shift Register 74LV 16 SOIC
- RS Stock No.:
- 816-8713
- Mfr. Part No.:
- 74LV595D,112
- Manufacturer:
- Nexperia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 816-8713
- Mfr. Part No.:
- 74LV595D,112
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Number of Stages | 8 | |
| Mount Type | Surface | |
| Product Type | Shift Register | |
| Logic Family | 74LV | |
| Pin Count | 16 | |
| Package Type | SOIC | |
| Direction Type | Uni-Directional | |
| Logic Function | Shift Register | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Supply Voltage | 3.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 1 V | |
| Number of Elements | 1 | |
| Reset Type | Asynchronous | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Number of Stages 8 | ||
Mount Type Surface | ||
Product Type Shift Register | ||
Logic Family 74LV | ||
Pin Count 16 | ||
Package Type SOIC | ||
Direction Type Uni-Directional | ||
Logic Function Shift Register | ||
Maximum Operating Temperature 125 °C | ||
Maximum Supply Voltage 3.6 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 1 V | ||
Number of Elements 1 | ||
Reset Type Asynchronous | ||
74LV Family, Nexperia
Low-Voltage CMOS logic
Operating Voltage: 1.0 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LV Family
Related links
- Nexperia 74LV595D,112 8 Surface Shift Register 74LV 16 SOIC
- Nexperia 74LV165PW 16-Pin TSSOP
- Nexperia 74HC594D,112 8 Surface Shift Register 74HC 16 SOIC
- Nexperia 74HC595D,112 8 Surface Shift Register HC 16 SOIC
- Nexperia 74HC595PW,112 8 Surface Shift Register HC 16 TSSOP
- Texas Instruments TPIC6C595D 8 Surface Shift Register 16 SOIC
- Texas Instruments SN74HC595DR 8 Surface Binary Shift Register HC 16 SOIC
- Texas Instruments SN74HC165D 8 Surface Binary Shift Register HC 16 SOIC
