Emko Tachometer Best Accuracy 0.01 % - LED
- RS Stock No.:
- 288-7668
- Distrelec Article No.:
- 302-82-887
- Mfr. Part No.:
- ERM-3770-N.5.00.0.1/00.00/0.0.0.0
- Manufacturer:
- Emko
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-7668
- Distrelec Article No.:
- 302-82-887
- Mfr. Part No.:
- ERM-3770-N.5.00.0.1/00.00/0.0.0.0
- Manufacturer:
- Emko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Accuracy | 0.01 % | |
| Product Type | Tachometer | |
| Sub Type | Digital | |
| Display Type | LED | |
| Power Source | 24V ac/V dc, 230 V ac, 115 V ac | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Accuracy 0.01 % | ||
Product Type Tachometer | ||
Sub Type Digital | ||
Display Type LED | ||
Power Source 24V ac/V dc, 230 V ac, 115 V ac | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TR
The digital tachometer offers precise measurement capabilities with adjustable decimal point and automatic sampling. It is designed to work with Process Set and Alarm Set values, providing accuracy and reliability for various applications.
4 Digits Display for clear and easy readings
Adjustable decimal point for customization
NPN or PNP input type for flexibility
Technical accuracy of 0.01% of scale for precise measurements
Related links
- Emko ERM 4 Digit LED, 10 kHz 230V
- Emko ERM 4 Digit LED, 10 kHz 30V
- SKF Tachometer Best Accuracy ±0.01 % - TFT
- SKF Tachometer Best Accuracy ±0.01 % - LCD Backlight
- Trumeter Tachometer Best Accuracy ±0.01% + 1 Digit - Contact, Non Contact 99999rpm
- Emko 6 Digit LED, 20 kHz 230V
- Emko EZM 6 Digit LED 230V
- Emko EZM4430 6 Digit LED 230V ac
