Emko ESM 4 digit LED Digital Panel Multifunction Meter for Voltage, Current, 46 mm x 46 mm
- RS Stock No.:
- 288-7698
- Distrelec Article No.:
- 302-82-962
- Mfr. Part No.:
- ESM-9900.2.20.2.1/00.00/0.0.0.0
- Manufacturer:
- Emko
Subtotal (1 unit)*
€179.11
(exc. VAT)
€220.31
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €179.11 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€215.96
(exc. VAT)
€265.63
(inc. VAT)
- RS Stock No.:
- 288-7698
- Distrelec Article No.:
- 302-82-962
- Mfr. Part No.:
- ESM-9900.2.20.2.1/00.00/0.0.0.0
- Manufacturer:
- Emko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Product Type | Digital Panel Multifunction Meter | |
| Properties Measured | Voltage, Current | |
| Display Type | 4 digit LED | |
| Cutout Height | 46mm | |
| Cutout Width | 46mm | |
| Number of Digits | 4 | |
| Digit Height | 19mm | |
| Standards/Approvals | No | |
| Series | ESM | |
| Meter Type | Process Indicator | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Product Type Digital Panel Multifunction Meter | ||
Properties Measured Voltage, Current | ||
Display Type 4 digit LED | ||
Cutout Height 46mm | ||
Cutout Width 46mm | ||
Number of Digits 4 | ||
Digit Height 19mm | ||
Standards/Approvals No | ||
Series ESM | ||
Meter Type Process Indicator | ||
- COO (Country of Origin):
- TR
The digital panel meter tailored for process input, featuring a compact 92x92mm size, with a clear display of 4 digits and a depth of 19mm.
RoHS compliant
Related links
- Emko ESM 4 digit LED Digital Panel Multifunction Meter for Voltage 46 mm x 46 mm
- Emko ESM-4400 4 digit LED Multi-Function Panel Meters, 46 mm x 46 mm
- Emko ESM LED Digital Panel Multifunction Meter for Current 29 mm x 71 mm
- Emko ESM Indicator Digital Panel Multifunction Meter for Voltage 29 mm x 71 mm
- Emko ESM Indicator Digital Panel Multifunction Meter for Current 29 mm x 71 mm
- Emko ESM 7 Segment 29 mm x 71 mm
- Emko ERM 4 Digit LED, 10 kHz 230V
- Emko ERM 4 Digit LED, 10 kHz 30V

