Hengstler Counter, 6 Digit
- RS Stock No.:
- 237-5585
- Mfr. Part No.:
- RS0150303
- Manufacturer:
- Hengstler
Subtotal (1 unit)*
€172.81
(exc. VAT)
€212.56
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €172.81 |
*price indicative
- RS Stock No.:
- 237-5585
- Mfr. Part No.:
- RS0150303
- Manufacturer:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Count Mode | Strokes | |
| Display Type | Digital | |
| Function | Counter | |
| Connection Type | Mechanical | |
| Number of Digits | 6 | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Count Mode Strokes | ||
Display Type Digital | ||
Function Counter | ||
Connection Type Mechanical | ||
Number of Digits 6 | ||
- COO (Country of Origin):
- SK
The Hengstler Stroke Counter has 6-digit display with Protection class IP 50.
500 strokes/min
Reset Button
Reset Button
