Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€142.78
(exc. VAT)
€175.62
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €142.78 |
| 5 - 9 | €137.05 |
| 10 + | €132.80 |
*price indicative
- RS Stock No.:
- 348-2051
- Mfr. Part No.:
- H7ET-NFV1-B
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Counter | |
| Reset Method | Manual | |
| Number of Digits | 7 | |
| Digit Height | 8.6mm | |
| Standards/Approvals | No | |
| Series | H7E | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Counter | ||
Reset Method Manual | ||
Number of Digits 7 | ||
Digit Height 8.6mm | ||
Standards/Approvals No | ||
Series H7E | ||
Shock Resistant Micro Hour Meter
Key-lock to avoid accidental operation
Self-powered by internal battery which can also be replaced
Dual operation mode
Resettable display
Conforms to EMC Standards EN50082-2, EN50081-1
IP66 rated
