Hengstler Type 633 Hour Meter, 7 Digit Indicator 24V dc
- RS Stock No.:
- 280-4431
- Distrelec Article No.:
- 137-54-596
- Mfr. Part No.:
- 0633833
- Manufacturer:
- Hengstler
Subtotal (1 unit)*
€36.30
(exc. VAT)
€44.65
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.30 |
*price indicative
- RS Stock No.:
- 280-4431
- Distrelec Article No.:
- 137-54-596
- Mfr. Part No.:
- 0633833
- Manufacturer:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Product Type | Counter | |
| Display Type | Indicator | |
| Function | Hour Meter | |
| Connection Type | Solder Pin | |
| Number of Digits | 7 | |
| Mount Type | PCB, Spring | |
| Maximum Supply Voltage | 24V dc | |
| Digit Height | 4mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | insulation group C (VDE 0110), DIN VDE 0700, protection class II | |
| Series | Type 633 | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Product Type Counter | ||
Display Type Indicator | ||
Function Hour Meter | ||
Connection Type Solder Pin | ||
Number of Digits 7 | ||
Mount Type PCB, Spring | ||
Maximum Supply Voltage 24V dc | ||
Digit Height 4mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals insulation group C (VDE 0110), DIN VDE 0700, protection class II | ||
Series Type 633 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Hengstler 7 digits DC version mini h time counters is has electrical connections in standard grid. Machine-solderable and washable versions are also available.
High shock resistance
Miniature dimensions
Low power consumption
Related links
- Hengstler Type 633 Hour Meter, 7 Digit Indicator 24V dc
- Hengstler Type 891 Hour Meter, 7 Digit Indicator 36V dc
- Hengstler 633 Hour Meter 7 Digit 12V dc
- Hengstler Type 466 Hour Meter, 8 Digit Indicator 110V dc
- Crouzet CHMDR Hour Meter, 7 Digit Mechanical 24V ac
- Grasslin Taxxo 9612 Hour Meter, 7 Digit LCD 24V dc
- Crouzet CHM48 Hour Meter, 7 Digit Mechanical 30V dc
- Crouzet CHM48 Hour Meter, 7 Digit Mechanical 264V ac
