Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€142.78
(exc. VAT)
€175.62
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €142.78 | - |
| 5 - 9 | €137.05 | 4% |
| 10 + | €132.80 | 6% |
*price indicative
- RS Stock No.:
- 348-2067
- Mfr. Part No.:
- H7ET-NFV1
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Counter | |
| Reset Method | Manual | |
| Number of Digits | 7 | |
| Digit Height | 8.6mm | |
| Standards/Approvals | No | |
| Series | H7E | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Counter | ||
Reset Method Manual | ||
Number of Digits 7 | ||
Digit Height 8.6mm | ||
Standards/Approvals No | ||
Series H7E | ||
Omron H7E Series Counter, LCD Display, Flush Mount - H7ET-NFV1
This counter is a digital counting device designed for industrial applications. It tracks time and counts across a wide range of inputs. With a voltage input range of 24 to 240V AC/DC, it operates effectively in various environments. It measures a digit height of 8.6mm and is designed for flush mounting, ensuring integration into control panels.
Features & Benefits
• Adjustable voltage input caters to diverse operational needs
• High-temperature performance up to +55°C ensures dependability
• 7-digit LCD display for clear visual data tracking
• Robust design meets NEMA4/IP66 for dust and water resistance
Applications
• Used for monitoring and timing in production lines
• Ideal for mechanical and electrical system time logging
• Utilised in environments with varying temperature conditions
Will it support different input types?
Yes, it accommodates both PNP and NPN voltage inputs.
Can the counter be reset easily?
Yes, it features a manual reset option for convenience.
