Omron, 5 Digit Counter
- RS Stock No.:
- 381-0715
- Distrelec Article No.:
- 303-99-683
- Mfr. Part No.:
- K3GN-PDT2 24VDC
- Manufacturer:
- Omron
Image representative of range
Subtotal (1 unit)*
€296.82
(exc. VAT)
€365.09
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €296.82 |
*price indicative
- RS Stock No.:
- 381-0715
- Distrelec Article No.:
- 303-99-683
- Mfr. Part No.:
- K3GN-PDT2 24VDC
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Counter | |
| Reset Method | External | |
| Number of Digits | 5 | |
| Digit Height | 7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Counter | ||
Reset Method External | ||
Number of Digits 5 | ||
Digit Height 7mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Omron K3GN Series Counter, 5 Digits, LCD Display Type - K3GNPDT224DC
This digital LCD counter is designed for seamless integration within various automation systems. It features a Compact 1/32 DIN housing with dimensions of 48mm (W) x 24mm (H) x 80mm (D). Constructed to operate efficiently across a supply voltage range of 20.4 to 26.4 V, it is Ideal for precise measurement in a range of environments, with operating temperatures from -10°C to +55°C.
Features & Benefits
• Five-digit display enables clear visibility of measured values
• Configurable output actions support versatile system integration
• Supports multiple input types, accommodating various signals
• High visibility backlit LCD improves readability in low light
• Advanced features for easy configuration through front panel
Applications
• Used in automation systems for monitoring DC voltage and currents
• Suitable for measuring RPM in machinery and motors
• Ideal for digital data display in industrial
• Utilised for real-time process monitoring in electrical setups
• Effective in control systems where precise counting is essential
How does the accuracy of this device compare to other counters in the industry?
The device offers a meter accuracy of ±0.1% full scale, ensuring precise readings Crucial for operational efficiency in automation and electrical applications.
What input signal types can this counter accept?
It accepts a range of input signals, including DC voltage and current, making it versatile for different measurement requirements in various industrial settings.
Is there a specific maintenance protocol for longevity?
Regular checks of wiring and Terminal connections are advised. Ensure the device operates within specified temperature and humidity ranges to maintain performance reliability.
