Ruland, 33.3 mm OD 14 mm, 49.8 mm Length Flexible Coupling 14 mm
- RS Stock No.:
- 592-597
- Mfr. Part No.:
- MBCLK33-14-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€222.76
(exc. VAT)
€273.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €222.76 |
*price indicative
- RS Stock No.:
- 592-597
- Mfr. Part No.:
- MBCLK33-14-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 49.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 44.568 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 300μm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 810μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 14mm | |
| Bore Size B | 14mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCLK33 | |
| Standards/Approvals | ASTM B580 Type B, Class 2, REACH, RoHS3, DIN 912 12.9, MIL-A-8625 Type II | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 49.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 44.568 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 300μm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Misalignment - Axial 810μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 14mm | ||
Bore Size B 14mm | ||
Maximum Operating Temperature 200°F | ||
Series MBCLK33 | ||
Standards/Approvals ASTM B580 Type B, Class 2, REACH, RoHS3, DIN 912 12.9, MIL-A-8625 Type II | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland High-performance clamp bellows coupling designed to cater to demanding applications requiring precise alignment and minimal backlash. Crafted from anodized aluminum, this coupling showcases a balanced design that significantly reduces vibration even at high rotational speeds. It is engineered to endure a range of misalignments while maintaining its structural integrity, making it a vital component in stepper and servo systems. With capabilities of accommodating speeds up to 10,000 RPM, this product ensures reliable operational efficiency. The robust stainless steel bellows structure allows for a lightweight and low-inertia coupling that enhances overall system responsiveness. Manufactured with precision in Marlborough, MA, this coupling adheres to stringent quality standards to guarantee exceptional performance and durability.
Zero-backlash design ensures accurate torque transfer
Balanced construction minimizes vibrations during operation
Lightweight, low-inertia design enhances responsiveness
Manufactured under strict quality controls for consistent performance
Compatible with various shafts and fits standard hardware requirements
Related links
- Ruland 49.8 mm Length Flexible Coupling 11 mm
- Ruland 49.8 mm Length Flexible Coupling 9 mm
- Ruland 49.8 mm Length Flexible Coupling 14 mm
- Ruland 49.8 mm Length Flexible Coupling 10 mm
- Ruland 49.8 mm Length Flexible Coupling 12 mm
- Ruland 49.8 mm Length Flexible Coupling 13 mm
- Ruland 49.8 mm Length Bellow Coupling 8 mm
- Ruland 49.8 mm Length Flexible Coupling 14 mm
