Ruland, 41.3 mm OD, 55 mm Length 15 mm Flexible Coupling 11 mm
- RS Stock No.:
- 590-965
- Mfr. Part No.:
- MDCD41-15-11-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€174.40
(exc. VAT)
€214.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.40 |
*price indicative
- RS Stock No.:
- 590-965
- Mfr. Part No.:
- MDCD41-15-11-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 15mm | |
| Length | 55mm | |
| Bore Size B | 11mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCD41-15-11-A | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | ASTM B580 Type B, DIN 912 12.9, REACH, RoHS3, MIL-A-8625 Type II Class 2 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 15mm | ||
Length 55mm | ||
Bore Size B 11mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCD41-15-11-A | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals ASTM B580 Type B, DIN 912 12.9, REACH, RoHS3, MIL-A-8625 Type II Class 2 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling offers precision engineering and robust performance for a variety of applications. Designed to accommodate 15mm x 11mm bores and a balanced structure, it significantly reduces vibrations, making it ideal for high-speed operations up to 10,000 RPM. The innovative design features anodised aluminium hubs and stainless steel disc springs, each capable of bending independently to tackle misalignments effectively. Engineered for zero backlash, this coupling is a reliable choice for applications demanding precise positioning, such as in semiconductor and testing equipment. Its lightweight construction ensures minimal inertia, providing seamless integration into your machinery. Manufactured in the USA under stringent quality controls, this coupling meets and exceeds industry standards.
Zero backlash design enhances accuracy in torque transmission
Capable of high speed performance accommodating up to 10000 RPM
Aluminium and stainless steel construction assures durability
Offers effective misalignment compensation for improved operational efficiency
Lightweight design minimises inertia for swift motion
Manufactured under strict quality controls for dependable performance
RoHS3 and REACH compliant for environmentally conscious production
Related links
- Ruland 55 mm Length 15 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 15 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 15 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 15 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 15 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 15 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 11 mm Flexible Coupling 11 mm
