Ruland, 41.3 mm OD, 55 mm Length 15 mm Flexible Coupling 11 mm
- RS Stock No.:
- 591-906
- Mfr. Part No.:
- MDCDK41-15-11-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€206.99
(exc. VAT)
€254.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.99 |
*price indicative
- RS Stock No.:
- 591-906
- Mfr. Part No.:
- MDCDK41-15-11-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 15mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 11mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCDK41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | MIL-A-8625 Type II, ASTM B580 Type B, REACH, DIN 912 12.9, RoHS3, Class 2 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 15mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 11mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCDK41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals MIL-A-8625 Type II, ASTM B580 Type B, REACH, DIN 912 12.9, RoHS3, Class 2 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling offers a striking combination of lightweight design and robust performance, making it an exceptional choice for applications requiring precision and reliability. Designed for maximum adaptability, it accommodates a variety of misalignments while maintaining zero-backlash functionality. Crafted from high-quality anodized aluminium, this coupling is not only durable but also lightweight, enhancing efficiency in high-speed operations. With an impressive maximum speed capability of 10,000 RPM, it is engineered to excel in diverse settings, including semiconductor, solar, and printing industries. The coupling is rigorously tested to meet exacting standards, ensuring safe and effective operation for intricate stepper servo applications. Each unit is manufactured with care in the USA, adhering to strict compliance and quality control measures to guarantee longevity and performance in demanding environments.
Zero backlash design reduces vibration in high speed applications
Constructed from solid bar stock sourced from North American mills
Compact form factor facilitates installation in space constrained environments
Built to withstand maximum torque capabilities ensuring reliable performance
Dynamic torque ratings ensure suitability for varied operational demands
Seating torque specifications guarantee secure connections during use
Offers an angular misalignment capacity of up to 2.0° for enhanced flexibility
Fully compliant with RoHS3 and REACH standards for safety and environmental consideration
Related links
- Ruland 55 mm Length 11 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 12 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 14 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 13 mm Flexible Coupling 11 mm
