Ruland, 41.3 mm OD, 55 mm Length 15 mm Flexible Coupling 10 mm
- RS Stock No.:
- 593-050
- Mfr. Part No.:
- MDCD41-15-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€174.40
(exc. VAT)
€214.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.40 |
*price indicative
- RS Stock No.:
- 593-050
- Mfr. Part No.:
- MDCD41-15-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 15mm | |
| Length | 55mm | |
| Bore Size B | 10mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MDCD41 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 15mm | ||
Length 55mm | ||
Bore Size B 10mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MDCD41 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for precision and performance, perfect for high-speed applications up to 10,000 RPM. With a balanced design that significantly reduces vibration, it ensures zero backlash, making it ideal for stepper and servo motor applications found in industries like semiconductor and solar. Engineered with lightweight anodised aluminium, it combines strength with minimal inertia, showcasing remarkable torque capabilities while maintaining stringent compliance with RoHS3 and REACH standards. Each coupling undergoes a meticulous manufacturing process in the USA, ensuring exceptional quality and reliability for demanding operational environments.
Constructed from durable 2024-T351 aluminium for increased strength
Zero-backlash design allows for precise positioning with no play
Dynamic torque ratings ensure performance reliability under varying conditions
Compatible with both angular and parallel misalignment, enhancing installation flexibility
Low weight aids in decreasing overall system inertia, improving response times
Recommended hex key and torque wrench are specifically adapted for optimal fitting
Temperature tolerance from -40°F to 200°F offers versatility in diverse working environments
Manufactured in the USA, reflecting stringent quality control measures
Related links
- Ruland 55 mm Length 15 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 15 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 15 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 15 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 15 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 15 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 10 mm
