Ruland, 41.3 mm OD, 55 mm Length 17 mm Flexible Coupling 15 mm
- RS Stock No.:
- 592-517
- Mfr. Part No.:
- MDCD41-17-15-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€174.40
(exc. VAT)
€214.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.40 |
*price indicative
- RS Stock No.:
- 592-517
- Mfr. Part No.:
- MDCD41-17-15-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 17mm | |
| Bore Size B | 15mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCD41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | ASTM B580 Type B, DIN 912 12.9, RoHS3, MIL-A-8625 Type II Class 2, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 17mm | ||
Bore Size B 15mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCD41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals ASTM B580 Type B, DIN 912 12.9, RoHS3, MIL-A-8625 Type II Class 2, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed to deliver exceptional performance in various high-speed applications. Crafted with intricate attention to detail, this coupling features anodised aluminium hubs and stainless steel disc springs that allow for significant misalignment while maintaining zero backlash. Its lightweight design facilitates use in demanding environments, enabling seamless integration into systems such as semiconductor manufacturing, printing, and test measurement.
Zero backlash design enhances precision in motion control applications
Balanced construction minimises vibrations for smoother operation
Lightweight aluminium hubs ensure low inertia for high speed applications
Robust torque ratings accommodate a variety of operational demands
Machined from solid bar stock for integrity and durability
Versatile compatibility with standard metrics makes integration seamless
Temperature resistant design supports a wide operating range
Manufactured under stringent controls for consistent quality assurance
Related links
- Ruland 55 mm Length 17 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 16 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 17 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 15 mm Flexible Coupling 15 mm
