Ruland, 15 mm OD, 23.8 mm Length 5 mm Flexible Coupling 4 mm
- RS Stock No.:
- 590-972
- Mfr. Part No.:
- MDCDE15-5-4-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€189.66
(exc. VAT)
€233.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €189.66 |
*price indicative
- RS Stock No.:
- 590-972
- Mfr. Part No.:
- MDCDE15-5-4-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 23.8mm | |
| Bore Size A | 5mm | |
| Bore Size B | 4mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -10°F | |
| Series | MDCDE15-5-4-A | |
| Maximum Operating Temperature | 150°F | |
| Standards/Approvals | Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3, ASTM B580 Type B | |
| Screw Size | M2 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 23.8mm | ||
Bore Size A 5mm | ||
Bore Size B 4mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -10°F | ||
Series MDCDE15-5-4-A | ||
Maximum Operating Temperature 150°F | ||
Standards/Approvals Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3, ASTM B580 Type B | ||
Screw Size M2 | ||
- COO (Country of Origin):
- US
The Ruland Electrically Isolating Clamp Double Disc Coupling is designed to meet the demanding needs of high-speed applications. With its unique electrically isolating feature, this coupling ensures minimal current transfer between connected components, making it ideal for sensitive systems. Constructed from lightweight yet durable aluminium, it delivers zero-backlash operation, providing precision in motion control. The advanced double disc design accommodates various misalignments, ensuring optimal performance while reducing vibration at speeds of up to 10,000 RPM. This product is manufactured in the USA under strict quality controls, adhering to RoHS3 and REACH compliance guidelines, making it suitable for a wide range of industries, including semiconductor and automation. With its robust construction and thoughtful engineering, this coupling stands as a reliable choice for engineers seeking efficiency and reliability.
Lightweight design enhances overall system efficiency
Zero backlash operation improves alignment and accuracy
Electrically isolating feature prevents current transfer
Balanced design reduces vibration during high speed operation
Designed for maximum speeds up to 10000 RPM
Manufactured under stringent quality controls in the USA
Compliant with RoHS3 and REACH environmental standards
Constructed from durable materials for extended service life
Accommodates various misalignments for versatile applications
Related links
- Ruland 23.8 mm Length 4 mm Flexible Coupling 4 mm
- Ruland 23.8 mm Length 5 mm Flexible Coupling 5 mm
- Ruland 23.8 mm Length 5 mm Flexible Coupling 3 mm
- Ruland 23.8 mm Length 6 mm Flexible Coupling 4 mm
- Ruland 23.8 mm Length 5 mm Flexible Coupling 4 mm
- Ruland 23.8 mm Length 4 mm Flexible Coupling 3 mm
- Ruland 23.8 mm Length 6 mm Flexible Coupling 5 mm
- Ruland 23.8 mm Length Flexible Coupling 4 mm
