Ruland, 15 mm OD, 23.8 mm Length 4 mm Flexible Coupling 3 mm
- RS Stock No.:
- 593-290
- Mfr. Part No.:
- MDCDE15-4-3-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€189.66
(exc. VAT)
€233.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €189.66 |
*price indicative
- RS Stock No.:
- 593-290
- Mfr. Part No.:
- MDCDE15-4-3-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 23.8mm | |
| Bore Size A | 4mm | |
| Bore Size B | 3mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -10°F | |
| Series | MDCDE15 | |
| Maximum Operating Temperature | 150°F | |
| Standards/Approvals | RoHs and Reach, DIN 91 1.9 | |
| Screw Size | M2 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 23.8mm | ||
Bore Size A 4mm | ||
Bore Size B 3mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -10°F | ||
Series MDCDE15 | ||
Maximum Operating Temperature 150°F | ||
Standards/Approvals RoHs and Reach, DIN 91 1.9 | ||
Screw Size M2 | ||
- COO (Country of Origin):
- US
The Ruland Electrically Isolating Clamp Double Disc Coupling is designed to enhance performance in high-speed applications while minimising wear and vibration. With its unique double disc design, it effectively accommodates various misalignments, ensuring optimal torque transfer without backlash. The lightweight construction from durable anodized aluminium combines strength with low inertia, making it suitable for dynamic environments. Featuring two sets of thin stainless steel disc springs, this coupling maintains high precision and facilitates reliable operation even under challenging conditions. Manufactured in the USA under stringent quality controls, this coupling exemplifies innovation and reliability across industrial sectors.
Electrically isolates to prevent current transfer between motor and driven components
Balanced design reduces vibrations for smoother operation
Lightweight build enhances speed capability without compromising strength
Durable materials used ensure long lasting performance
Zero backlash design provides precise positioning in robotic applications
Machined from solid bar stock sourced from North American mills for high quality
Supports applications with speeds up to 10000 RPM for versatile use
Strict manufacturing controls guarantee consistent quality and reliability
Compact dimensions allow integration into space restricted installations
Related links
- Ruland 23.8 mm Length 4 mm Flexible Coupling 4 mm
- Ruland 23.8 mm Length 3 mm Flexible Coupling 3 mm
- Ruland 23.8 mm Length 6 mm Flexible Coupling 3 mm
- Ruland 23.8 mm Length 5 mm Flexible Coupling 3 mm
- Ruland 23.8 mm Length 4 mm Flexible Coupling 3 mm
- Ruland 23.8 mm Length 2.5 mm Flexible Coupling 3 mm
- Ruland 23.8 mm Length 6 mm Flexible Coupling 4 mm
- Ruland 23.8 mm Length 5 mm Flexible Coupling 4 mm
