Ruland, 15 mm OD, 23.8 mm Length 6 mm Flexible Coupling 4 mm
- RS Stock No.:
- 592-679
- Mfr. Part No.:
- MDCDE15-6-4-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€189.66
(exc. VAT)
€233.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €189.66 |
*price indicative
- RS Stock No.:
- 592-679
- Mfr. Part No.:
- MDCDE15-6-4-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 23.8mm | |
| Bore Size A | 6mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 4mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -10°C | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCDE15-6-4-A | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | |
| Screw Size | M2 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 23.8mm | ||
Bore Size A 6mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 4mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -10°C | ||
Membrane Material 302 Stainless Steel | ||
Series MDCDE15-6-4-A | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | ||
Screw Size M2 | ||
- COO (Country of Origin):
- US
The Ruland Electrically Isolating Clamp Double Disc Coupling is designed for precision applications. Crafted from high-quality anodised aluminium, this coupling offers robust performance with minimal backlash and exceptional torsional rigidity. Its dual-disc configuration allows for outstanding flexibility in accommodating misalignment, enhancing operational efficiency in high-speed systems. With a remarkable balance design, it effectively reduces vibration, making it ideal for applications with speeds reaching up to 10,000 RPM. Manufactured under stringent quality controls in Marlborough, MA, this coupling is RoHS3 and REACH compliant, ensuring that it meets rigorous environmental standards.
Electrically isolating design prevents inadvertent current transfer
Zero backlash ensures precise movements without compromising on torque
Balanced design minimises vibration for smoother operation
Durable construction using high grade materials ensures longevity
Compact size optimises space in tight installations
Compatible with metric hardware for universal applicability
Dynamic torque ratings offer reliability under varying loads
Easily accommodates misalignment enhancing system flexibility
Related links
- Ruland 23.8 mm Length 4 mm Flexible Coupling 4 mm
- Ruland 23.8 mm Length 5 mm Flexible Coupling 4 mm
- Ruland 23.8 mm Length 6 mm Flexible Coupling 3 mm
- Ruland 23.8 mm Length 6 mm Flexible Coupling 6 mm
- Ruland 23.8 mm Length 6 mm Flexible Coupling 5 mm
- Ruland 23.8 mm Length 6 mm Flexible Coupling 4 mm
- Ruland 23.8 mm Length 4 mm Flexible Coupling 3 mm
- Ruland 23.8 mm Length 3.5 mm Flexible Coupling 4 mm
