Ruland, 38.1 mm OD 16 mm, 57.2 mm Length 14 mm Flexible Beam Coupling
- RS Stock No.:
- 590-976
- Mfr. Part No.:
- FSMR38-16-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€135.27
(exc. VAT)
€166.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €135.27 |
*price indicative
- RS Stock No.:
- 590-976
- Mfr. Part No.:
- FSMR38-16-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 10.73Nm | |
| Moment of Inertia | 30.032 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 760μm | |
| Style | Set Screw | |
| Misalignment - Axial | 380μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 14mm | |
| Bore Size A | 16mm | |
| Maximum Operating Temperature | 225°F | |
| Series | FSMR38 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 10.73Nm | ||
Moment of Inertia 30.032 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 760μm | ||
Style Set Screw | ||
Misalignment - Axial 380μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 14mm | ||
Bore Size A 16mm | ||
Maximum Operating Temperature 225°F | ||
Series FSMR38 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is designed for precision power transmission in a variety of applications. With a set screw style lock, this coupling offers a robust solution to connect servo motors with lead screws while maintaining exceptional torque capacity and minimal backlash. Crafted from high-quality 7075 aluminium, it is not only lightweight but also engineered to withstand demanding operational conditions. Its unique design incorporates two sets of three spiral cuts, enhancing its efficiency and performance. This coupling excels in high-speed scenarios, reaching up to 6,000 RPM, while ensuring balanced operation to reduce vibrations. Manufactured in the USA under stringent quality controls, it guarantees reliable performance for your projects.
Manufactured to comply with RoHS3 and REACH standards
Designed to handle angular and parallel misalignments effectively
Features a robust set screw style for secure fastening
Lightweight for convenient handling without compromising strength
Crafted in the USA, ensuring high-quality standards
Installation instructions ensure ease of use and reliability
Related links
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
