Ruland, 38.1 mm OD 16 mm, 57.2 mm Length 11 mm Flexible Beam Coupling
- RS Stock No.:
- 591-000
- Mfr. Part No.:
- FSMR38-16-11-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€340.40
(exc. VAT)
€418.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €340.40 |
*price indicative
- RS Stock No.:
- 591-000
- Mfr. Part No.:
- FSMR38-16-11-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 19.82Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Set Screw | |
| Misalignment - Parallel | 760μm | |
| Misalignment - Axial | 380μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 11mm | |
| Material | 303 Stainless Steel | |
| Bore Size A | 16mm | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 19.82Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Set Screw | ||
Misalignment - Parallel 760μm | ||
Misalignment - Axial 380μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 11mm | ||
Material 303 Stainless Steel | ||
Bore Size A 16mm | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is engineered for precision and reliability, making it the ideal choice for light-duty power transmission applications. Designed with a robust set screw style, it features unique spiral cuts that enhance torque capacity while reducing windup and vibration. Machined from high-quality 303 stainless steel, the coupling is renowned for its zero-backlash performance, supporting speeds of up to 6,000 RPM. Manufactured under stringent controls in the USA, this coupling is sourced from North American mills and adheres to RoHS3 and REACH compliance standards. With a focus on durability and performance, it accommodates multiple misalignment types, ensuring optimal operation in diverse applications.
Torsional stiffness promotes stable performance even under load
Compatible with a variety of servo motors and lead screws
Rated for maximum speeds of 6,000 RPM, suitable for high-speed applications
Features a balanced design to minimise vibration during operation
Metric specifications ensure compatibility with standard fittings
Compliant with RoHS3 and REACH regulations for quality assurance
Manufactured in the USA with rigorous quality control processes
Related links
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
