Ruland, 50.8 mm OD, 64 mm Length 18 mm Flexible Coupling 14 mm
- RS Stock No.:
- 591-570
- Mfr. Part No.:
- MDCD51-18-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€221.08
(exc. VAT)
€271.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €221.08 |
*price indicative
- RS Stock No.:
- 591-570
- Mfr. Part No.:
- MDCD51-18-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 64mm | |
| Bore Size A | 18mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 14mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 93°C | |
| Series | MDCD51 | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 64mm | ||
Bore Size A 18mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 14mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 93°C | ||
Series MDCD51 | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered to deliver precision and reliability in a myriad of applications. With its unique design featuring anodised aluminium hubs and thin stainless steel disc springs, this product ensures exceptional performance by accommodating various misalignment types. The lightweight exterior supports speeds of up to 10,000 RPM while maintaining low inertia, making it ideal for high-speed operations. Crafted in the USA under strict manufacturing controls, this coupling not only adheres to RoHS3 and REACH compliance but also meets DIN 912 12.9 standards, ensuring maximum torque capabilities. The robust construction allows for torsional rigidity, making it an excellent choice for stepper servo applications in industries such as semiconductor and test and measurement systems.
Zero backlash design enhances precision in applications
Lightweight structure reduces the overall system inertia
Balanced design minimises vibration ensuring smooth operation
Manufactured from high quality materials for durability
Suitable for a range of misalignment types enhancing versatility
Captivating aesthetic with anodised finish for added corrosion resistance
Accommodates significant shaft penetration lengths for flexible installation
User friendly installation instructions simplify setup and maintenance
Performance ratings offer exceptional guidance for varied applications
Torch strength tests ensure reliability under extreme conditions
Related links
- Ruland 64 mm Length 18 mm Flexible Coupling 18 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 17 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 18 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 18 mm
