Ruland, 41.3 mm OD 17 mm, 51.7 mm Length Bellow Coupling 10 mm
- RS Stock No.:
- 590-996
- Mfr. Part No.:
- MBC41-17-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€168.77
(exc. VAT)
€207.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.77 |
*price indicative
- RS Stock No.:
- 590-996
- Mfr. Part No.:
- MBC41-17-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 30.74 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 10mm | |
| Bore Size A | 17mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC41 | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 30.74 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 10mm | ||
Bore Size A 17mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 93°C | ||
Series MBC41 | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland High-stiffness bellows coupling is engineered for precision positioning applications, enabling reliable performance with minimal backlash. The couplings unique design features anodized aluminum hubs paired with a stainless steel bellows, making it both lightweight and capable of withstanding high torsional loads. With a maximum operational speed of 10,000 RPM, it excels in high-speed applications where vibration reduction is critical. This coupling effectively accommodates various forms of misalignment, providing flexibility without compromising stability. Designed adhering to rigorous manufacturing standards in an ISO 9001:2015 facility, it ensures compliance with important safety and environmental regulations, reinforcing its status as a dependable choice in engineering solutions.
Composed of anodised aluminium hubs for a lightweight construction
Stainless steel bellows provide enhanced durability
Offers reduced vibration at high speeds for smoother operations
Features a balanced design that accommodates misalignment
Meets rigorous safety standards for maximum torque capabilities
Related links
- Ruland 51.7 mm Length Bellow Coupling 14 mm
- Ruland 51.7 mm Length Bellow Coupling 11 mm
- Ruland 51.7 mm Length Bellow Coupling 12 mm
- Ruland 51.7 mm Length Flexible Coupling 17 mm
- Ruland 51.7 mm Length Flexible Coupling 16 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 15 mm
- Ruland 51.7 mm Length Bellow Coupling 10 mm
